STEVAL-MKI182V2

STMicroelectronics
511-STEVAL-MKI182V2
STEVAL-MKI182V2

Fabricante:

Descripción:
Herramientas de desarrollo de sensores de múltiple función ISM330DLC adapter board for a standard DIL24 socket

En existencias: 42

Existencias:
42 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
13 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡9 952,80 ₡9 952,80

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo de sensores de múltiple función
RoHS:  
Adapter Boards
IMU - Inertial Measurement Unit
ISM330DLC
1.8 V
Bulk
Marca: STMicroelectronics
Para utilizar con: STEVAL-MKI109V2, STEVAL-MKI109V3
Tipo de producto: Multiple Function Sensor Development Tools
Serie: STEVAL-MKI182V2
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 3,500 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

STEVAL-MKI182V2 Adapter Board

STMicroelectronics STEVAL-MKI182V2 Adapter Board is designed to evaluate MEMS devices in the ISM330DLC product family. This adapter provides the complete ISM330DLC pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. The STEVAL-MKI182V2 adapter board can be plugged into a standard DIL 24 socket and offers an effective solution for fast system prototyping and device evaluation. STMicroelectronics STEVAL-MKI182V2 Adapter Board is fully compatible with STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboards with a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC.

STEVAL-MKI182V1 ISM330DLC Adapter Board

STMicroelectronics STEVAL-MKI182V1 ISM330DLC Adapter Board evaluates microelectromechanical system (MEMS) devices in the ISM330DLC product family. The adapter board provides complete ISM330DLC pinout and can be plugged into a standard DIL24 socket. This STEVAL-MKI182V1 adapter board is supported by STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboards containing a high-performance 32-bit microcontroller which connects the sensor and a PC. The adapter board allows fast system prototyping, device evaluation, and comes equipped with the necessary decoupling capacitors on the VDD power supply line.
Learn More