NUCLEO-L4A6ZG

STMicroelectronics
511-NUCLEO-L4A6ZG
NUCLEO-L4A6ZG

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM STM32 Nucleo-144 development board STM32L4A6ZG MCU, supports Arduino, ST Zio & m

Este producto puede necesitar documentación adicional para ser exportado desde los Estados Unidos.

En existencias: 865

Existencias:
865 Se puede enviar inmediatamente
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡11 588 ₡11 588

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
Restricciones de envío:
 Este producto puede necesitar documentación adicional para ser exportado desde los Estados Unidos.
RoHS:  
NUCLEO-L4A6ZG
Development Boards
ARM Cortex M4
STM32L4A6ZGT6
Bulk
Marca: STMicroelectronics
Ancho de bus de datos: 32 bit
Tipo de interfaz: USB
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: NUCLEO
Peso de la unidad: 385,560 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8471500150
TARIC:
8543900090
ECCN:
5A002.A

NUCLEO-L496ZG STM32 Nucleo-144 Boards

STMicroelectronics STM32 Nucleo-144 boards (NUCLEO-L496ZG and NUCLEO-L496ZG-P) are affordable and flexible boards for trying out new concepts and prototypes. The boards feature various combinations of performance, power consumption, and features provided by the STM32 microcontroller. The ST Zio connector for Arduino™ Uno V3 connectivity and ST morpho headers provide an easy way to expand the Nucleo ODE platform.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

Tarjetas de desarrollo de núcleo STM32

STMicroelectronics STM32 Nucleo Development Boards are designed to support users who want to get familiar with the features of the entire STM32 MCU family. These boards are ideal for quick prototyping, and the standardized connectivity allows the designer to build and reuse add-on hardware across the whole portfolio of Nucleo boards. The board connectors are compatible with Arduino, and a new standardized ST connector (Morpho) which gives access to all IOs available on the MCU. The board comes with ready-to use software examples and is supported by IAR and Keil development tools, as well as GCC based IDEs. Each of these boards contain an ST-LINK/V2-1 in-circuit debugger and programmer, which can be used either with the on-board MCU or - in standalone mode - with any other applications containing an STM32 MCU.
Learn More