STEVAL-ILL046V2

STMicroelectronics
511-STEVAL-ILL046V2
STEVAL-ILL046V2

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED ST1CC40 HB LED Driver Inhibit BRD

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡21 744,20 ₡21 744,20

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Demonstration Boards
ST1CC40
ST1CC40
3 V to 18 V
STEVAL-ILL046V2
Bulk
Marca: STMicroelectronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: IT
Corriente de salida: 3 A
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 43,636 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
9023000000
TARIC:
9023008000
ECCN:
EAR99

STEVAL-ILL046V2 Evaluation Board

STMicroelectronics STEVAL-ILL046V2 Evaluation Board is based on the ST1CC40, which is an 850kHz fixed switching frequency monolithic step-down DC-DC converter designed to operate as a precise constant current source with an adjustable current capability of up to 3A DC. In closed-loop operation, the ST1CC40 feedback pin voltage is 100 mV. Thus, the sensing resistor calculation is expressed as Rs = 100 mV/ILED. STMicroelectronics STEVAL-ILL046V2 is provided with 660mA by connecting a 150mW sensing resistor to the feedback pin. This evaluation board is fully protected against overheating, overcurrent, and output short-circuit.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.