STEVAL-ILL074V2

STMicroelectronics
511-STEVAL-ILL074V2
STEVAL-ILL074V2

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED 60 W wide input range flyback converter using HVLED001A controller in FOT mode

Ciclo de vida:
Verificar estado con la fábrica:
No es clara la información sobre el ciclo de vida. Obtenga una cotización para verificar la disponibilidad de este número de pieza del fabricante.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡47 078,60 ₡47 078,60

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Boards
HVLED001A
HVLED001A
52 V
STEVAL-ILL074V2
Marca: STMicroelectronics
Corriente de salida: 1.2 A
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 176,600 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
9023008000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-ILL074V1/STEVAL-ILL074V2 Eval Boards

STMicroelectronics STEVAL-ILL074V1/STEVAL-ILL074V2 60W Wide Input Range Flyback Converter Boards provide stable and insulated 52V voltage buses suitable for secondary side circuitry. This allows for a total output power of 60W, given a wide input voltage range. An auxiliary 15V output is also present to supply small circuitries absorbing a maximum current of 50mA.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.