STEVAL-LLL015V1

STMicroelectronics
511-STEVAL-LLL015V1
STEVAL-LLL015V1

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED 96 LEDs Panel Evaluation Board based on LED1202

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 3

Existencias:
3 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
3 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1   Máxima: 10
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡34 649 ₡34 649

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Boards
LED Driver
Bulk
Marca: STMicroelectronics
Tipo de producto: LED Lighting Development Tools
Subcategoría: Development Tools
La Herramienta es para la Evaluación de : LED1202
Peso de la unidad: 25,600 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
9023000000
ECCN:
3A991.a.2

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

STEVAL-LLL015V1 96 LEDs Panel Evaluation Board

STEVAL-LLL015V1 96 LEDs Panel Evaluation Board features 96 individually controlled LEDs managed by eight LED1202 drivers, all connected to the same I2C bus and synchronized via a master clock. Each LED can execute an 8-step pattern sequence (single-shot or repeated), programmable through the STSW-LED1202GUI. Create and debug lighting effects using a simple scripting language within the GUI before downloading the scripts to the board. Once downloaded, the board runs the scripts independently without requiring PC software.