STDRIVEG211Q

STMicroelectronics
511-STDRIVEG211Q
STDRIVEG211Q

Fabricante:

Descripción:
Controladores de puertas High voltage and high-speed half-bridge gate driver for GaN power switches 220V

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 674

Existencias:
674 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡1 542,80 ₡1 542,80
₡1 154,20 ₡11 542,00
₡1 055,60 ₡26 390,00
₡945,40 ₡94 540,00
₡893,20 ₡223 300,00
₡858,40 ₡420 616,00
₡829,40 ₡812 812,00
₡788,80 ₡2 319 072,00

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Controladores de puertas
RoHS:  
Gate Drivers
Half-Bridge
SMD/SMT
QFN-18
2 Driver
3 Output
1 A, 2.4 A
3.3 V
20 V
Inverting
22 ns
11 ns
- 40 C
+ 125 C
Tray
Marca: STMicroelectronics
Kit de desarrollo: EVLSTDRIVEG611
Sensibles a la humedad: Yes
Corriente de suministro operativa: 1.02 nA
Voltaje de salida: 220 V
Tipo de producto: Gate Drivers
Retraso de propagación - Máx.: 60 ns
Rds On - Resistencia entre drenaje y fuente: 7 Ohms
Apagado: Shutdown
Cantidad de empaque de fábrica: 490
Subcategoría: PMIC - Power Management ICs
Tecnología: GaN
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

STDRIVEG600/210/211 Half-Bridge Gate Drivers

STMicroelectronics STDRIVEG600 and STDRIVEG210/211 Half-Bridge Gate Drivers are single-chip half-bridge gate drivers for GaN (Gallium Nitride) eHEMTs (Enhancement-mode High-Electron-Mobility Transistors) or N-channel power MOSFETs. The high side of the STDRIVEG600 is designed to withstand voltages up to 600V and is suitable for designs with bus voltage up to 500V. These devices are ideal for driving high-speed GaN and silicon FETs due to high current capability, short propagation delay, and operation with a supply voltage down to 5V.

STDRIVEG211 Half-Bridge Gate Drivers

STMicroelectronics STDRIVEG211 Half-Bridge Gate Drivers are designed for N‑channel enhancement mode GaN, and the high-side driver section can withstand a voltage rail up to 220V. These drivers feature high current capability, short propagation delay with excellent delay matching, and integrated LDOs. This makes them optimized for driving high-speed GaN. The STDRIVEG211 half-bridge gate drivers feature supply UVLOs tailored to hard switching applications, interlocking to avoid cross-conduction conditions, and an overcurrent comparator with SmartSD. These drivers offer an extended range for input pins that allows easy interfacing with controllers. A standby pin allows for reducing the power consumption during inactive periods or burst mode. Applications include solar micro inverters, Class D audio amplifiers, E-bikes, LED lighting, USB-C, power tools, and robotics.