P2110-EVAL-01

Powercast
582-P2110-EVAL-01
P2110-EVAL-01

Mfr.:

Description:
Power Management IC Development Tools EvalBrd PIC MCU w/ nanoWatt XLP

Product Attribute Attribute Value Select Attribute
Powercast
Product Category: Power Management IC Development Tools
RoHS:  
Development Kits
Energy Harvesting
1.8 V to 5.25 V
P2110
P2110
Brand: Powercast
For Use With: TX91501
Interface Type: SMA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 548,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lifetime Power® Energy Harvesting Development Kit

Powercast Lifetime Power® Energy Harvesting Development Kit  is a complete demonstration and development platform for creating battery-free wireless sensors (passive wireless sensor tags) powered by RF energy (radio waves). It is designed and configured for extremely low power operation, and the firmware is pre-installed for out-of-the-box operation.

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡636 857,08 ₡636 857,08