QPA9908EVB01

Qorvo
772-QPA9908EVB01
QPA9908EVB01

Mfr.:

Description:
RF Development Tools Evaluation Board - QPA9908

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
QPA9908
925 MHz to 960 MHz
Brand: Qorvo
Packaging: Bulk
Product Type: RF Development Tools
Series: QPA9908
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPA9908 QPA9908EVB-01
Unit Weight: 299,660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPA9908EVB01 925-960MHz Evaluation Board

Qorvo QPA9908EVB01 925MHz to 960MHz Evaluation Board is configured to evaluate the operation of the QPA9908. The QPA9908 is a high-efficiency, linearizable power amplifier targeting Band 8 small-cell wireless infrastructure systems. The QPA9908 is housed in a 5mm x 5mm SMT package and is pin-to-pin compatible to QPA9903 (band 3 high-efficiency small cell PA).

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
18
Expected 9/8/2026
Factory Lead-Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡61 071,41 ₡61 071,41