93LC76 Series EEPROM

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology EEPROM 512x16 2 589In Stock
Cut Tape
₡260,23
Reel
₡232,65
Min.: 1
Mult.: 1
: 3 000
8 kbit 3-Wire, Microwire 3 MHz 512 x 16 SOT-23-6 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC76 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 516x8 Or 1024x8 410In Stock
₡629,76
₡614,15
₡582,92
Min.: 1
Mult.: 1
8 kbit 3-Wire, Microwire 3 MHz 1 k x 8/512 x 16 SOIC-8 100 ns 2.5 V 6 V SMD/SMT 200 Year - 40 C + 85 C 93LC76 Tube
Microchip Technology EEPROM 8k 512 X 16 SERIAL EE IND 74In Stock
₡255,03
₡249,82
₡233,17
Min.: 1
Mult.: 1
8 kbit 3-Wire, Microwire 3 MHz 512 x 16 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC76 Tube

Microchip Technology EEPROM 516x8 Or 1024x8 193In Stock
₡713,04
₡692,22
₡660,99
Min.: 1
Mult.: 1
8 kbit 3-Wire, Microwire 3 MHz 1 k x 8/512 x 16 PDIP-8 100 ns 2.5 V 6 V Through Hole 200 Year 0 C + 70 C 93LC76 Tube
Microchip Technology EEPROM 516x8 Or 1024x8 440In Stock
₡301,87
₡299,79
₡294,06
₡271,68
Min.: 1
Mult.: 1
8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 SOIC-8 900 ns 2.5 V 6 V SMD/SMT 200 Year - 40 C + 125 C 93LC76 Tube

Microchip Technology EEPROM 516x8 Or 1024x8 157In Stock
₡676,61
₡645,38
₡624,56
Min.: 1
Mult.: 1
8 kbit 3-Wire, Microwire 3 MHz 1 k x 8/512 x 16 PDIP-8 100 ns 2.5 V 6 V Through Hole 200 Year - 40 C + 85 C 93LC76 Tube
Microchip Technology EEPROM 516x8 Or 1024x8 106In Stock
₡629,76
₡614,15
₡582,92
Min.: 1
Mult.: 1
8 kbit 3-Wire, Microwire 3 MHz 1 k x 8/512 x 16 SOIC-8 100 ns 2.5 V 6 V SMD/SMT 200 Year 0 C + 70 C 93LC76 Tube
Microchip Technology EEPROM 516x8 Or 1024x8 626In Stock
₡281,05
₡277,41
₡271,68
₡260,75
Min.: 1
Mult.: 1
8 kbit 3-Wire, Microwire 3 MHz 1 k x 8/512 x 16 MSOP-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC76 Tube

Microchip Technology EEPROM 516x8 Or 1024x8 31In Stock
₡312,28
₡310,72
₡304,99
₡294,06
Min.: 1
Mult.: 1
8 kbit 3-Wire, Microwire 3 MHz 1 k x 8/512 x 16 PDIP-8 100 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 93LC76 Tube
Microchip Technology EEPROM 512x16 or 1024x8 344In Stock
₡255,03
₡249,82
₡233,17
Min.: 1
Mult.: 1
8 kbit 3-Wire, Microwire 3 MHz 1 k x 8/512 x 16 SOIC-8 100 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC76 Tube
Microchip Technology EEPROM 8k 1024 X 8 SERIAL EE EXT Non-Stocked Lead-Time 9 Weeks
₡301,87
₡299,79
₡294,06
₡271,68
Min.: 1
Mult.: 1
8 kbit 3-Wire, Microwire 3 MHz 1 k x 8 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 93LC76 Tube
Microchip Technology EEPROM 8k 1024 X 8 SERIAL EE IND Non-Stocked Lead-Time 9 Weeks
₡255,03
₡249,82
₡233,17
Min.: 1
Mult.: 1
8 kbit 3-Wire, Microwire 3 MHz 1 k x 8 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC76 Tube

Microchip Technology EEPROM 1024x8 Non-Stocked Lead-Time 8 Weeks
Reel
₡260,75
Min.: 3 000
Mult.: 3 000
: 3 000
8 kbit 3-Wire, Microwire 2 MHz 1 k x 8 SOT-23-6 900 ns 2.5 V 6 V SMD/SMT 200 Year - 40 C + 125 C 93LC76 Reel
Microchip Technology EEPROM 8k 1024 X 8 SERIAL EE EXT Non-Stocked Lead-Time 9 Weeks
Reel
₡271,68
Min.: 3 300
Mult.: 3 300
: 3 300
8 kbit 3-Wire, Microwire 3 MHz 1 k x 8 SOIC-8 100 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 93LC76 Reel

Microchip Technology EEPROM 1024x8 Non-Stocked Lead-Time 8 Weeks
Cut Tape
₡265,44
₡262,84
Reel
₡227,44
Min.: 1
Mult.: 1
: 3 000
8 kbit 3-Wire, Microwire 2 MHz 1 k x 8 SOT-23-6 900 ns 2.5 V 6 V SMD/SMT 200 Year - 40 C + 85 C 93LC76 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8k 1024 X 8 SERIAL EE IND Non-Stocked Lead-Time 9 Weeks
Reel
₡233,17
Min.: 3 300
Mult.: 3 300
: 3 300
8 kbit 3-Wire, Microwire 3 MHz 1 k x 8 SOIC-8 100 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC76 Reel
Microchip Technology EEPROM 8k 512 X 16 SERIAL EE EXT Non-Stocked Lead-Time 9 Weeks
₡301,87
₡299,79
₡294,06
₡271,68
Min.: 1
Mult.: 1
8 kbit 3-Wire, Microwire 3 MHz 512 x 16 SOIC-8 100 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 93LC76 Tube

Microchip Technology EEPROM 512x16 Non-Stocked Lead-Time 8 Weeks
Reel
₡260,75
Min.: 3 000
Mult.: 3 000
: 3 000
8 kbit 3-Wire, Microwire 3 MHz 512 x 16 SOT-23-6 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 93LC76 Reel
Microchip Technology EEPROM 8k 512 X 16 SERIAL EE EXT Non-Stocked Lead-Time 9 Weeks
Reel
₡271,68
Min.: 3 300
Mult.: 3 300
: 3 300
8 kbit 3-Wire, Microwire 3 MHz 512 x 16 SOIC-8 100 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 93LC76 Reel
Microchip Technology EEPROM 8k 512 X 16 SERIAL EE IND Non-Stocked Lead-Time 9 Weeks
Reel
₡233,17
Min.: 3 300
Mult.: 3 300
: 3 300
8 kbit 3-Wire, Microwire 3 MHz 512 x 16 SOIC-8 100 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC76 Reel

Microchip Technology EEPROM 516x8 Or 1024x8 Non-Stocked Lead-Time 9 Weeks
₡327,89
₡327,37
₡321,65
₡304,99
Min.: 1
Mult.: 1
8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 TSSOP-8 900 ns 2.5 V 6 V SMD/SMT 200 Year - 40 C + 125 C 93LC76 Tube

Microchip Technology EEPROM 516x8 Or 1024x8 Non-Stocked Lead-Time 9 Weeks
₡281,05
₡277,41
₡271,68
₡260,75
Min.: 1
Mult.: 1
8 kbit 3-Wire, Microwire 3 MHz 1 k x 8/512 x 16 TSSOP-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC76 Tube

Microchip Technology EEPROM 516x8 Or 1024x8 Non-Stocked Lead-Time 9 Weeks
Reel
₡304,99
Min.: 2 500
Mult.: 2 500
: 2 500
8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 TSSOP-8 900 ns 2.5 V 6 V SMD/SMT 200 Year - 40 C + 125 C 93LC76 Reel
Microchip Technology EEPROM 516x8 Or 1024x8 Non-Stocked Lead-Time 9 Weeks
Reel
₡233,17
Min.: 3 300
Mult.: 3 300
: 3 300
8 kbit 3-Wire, Microwire 3 MHz 1 k x 8/512 x 16 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC76 Reel

Microchip Technology EEPROM 516x8 Or 1024x8 Non-Stocked Lead-Time 9 Weeks
Reel
₡260,75
Min.: 2 500
Mult.: 2 500
: 2 500
8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 TSSOP-8 900 ns 2.5 V 6 V SMD/SMT 200 Year - 40 C + 85 C 93LC76 Reel