ESW Aluminum Electrolytic Capacitors - Radial Leaded

Results: 76
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Packaging
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 25V 470uF 105C 5k Hour Radial 11 710In Stock
Min.: 1
Mult.: 1
Max.: 800

470 uF 25 VDC 10 mm 15 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.05 A 68 mOhms - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 35V 82uF 105C 3k Hour Radial 17 933In Stock
Min.: 1
Mult.: 1
Max.: 2 000

82 uF 35 VDC 6.3 mm 15 mm 2.5 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 430 mA - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 35V 1000uF 105C 6k Hour Radial 8 600In Stock
Min.: 1
Mult.: 1
Max.: 800

1 mF 35 VDC 13 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 6000 Hour 20 % 2.23 A - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 16V 1000uF 105C 5k Hour Radial 6 771In Stock
Min.: 1
Mult.: 1
Max.: 800

1 mF 16 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.4 A - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 6.3V 1000uF 105C 5k Hour Radial 6 899In Stock
Min.: 1
Mult.: 1
Max.: 800

1 mF 6.3 VDC 10 mm 12 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 755 mA - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 35V 680uF 105C 6k Hour Radial 4 035In Stock
Min.: 1
Mult.: 1

680 uF 35 VDC 13 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 6000 Hour 20 % 1.655 A 38 mOhms - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 25V 120uF 105C 3k Hour Radial 11 865In Stock
Min.: 1
Mult.: 1

120 uF 25 VDC 6.3 mm 15 mm 2.5 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 430 mA 230 mOhms - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 25V 47uF 105C 3k Hour Radial 19 800In Stock
Min.: 1
Mult.: 1
Max.: 2 000

47 uF 25 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 180 mA - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 100V 6.8uF 105C 3k Hour Radial 29 694In Stock
Min.: 1
Mult.: 1
Max.: 2 000

6.8 uF 100 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 95 mA - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 16V 100uF 105C 3k Hour Radial 21 134In Stock
Min.: 1
Mult.: 1
: 2 000

100 uF 16 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 250 mA - 40 C + 105 C Straight Radial ESW Ammo Pack
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 100V 22uF 105C 4k Hour Radial 11 027In Stock
Min.: 1
Mult.: 1
Max.: 2 000

22 uF 100 VDC 8 mm 11 mm 3.5 mm General Purpose Electrolytic Capacitors 4000 Hour 20 % 230 mA - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 16V 680uF 105C 5k Hour Radial 3 645In Stock
Min.: 1
Mult.: 1
Max.: 800

680 uF 16 VDC 10 mm 15 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.05 A - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 35V 470uF 105C 5k Hour Radial 1 885In Stock
4 800Expected 1/18/2027
Min.: 1
Mult.: 1
Max.: 800

470 uF 35 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.4 A - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 63V 1000uF 105C 6k Hour Radial 2 213In Stock
Min.: 1
Mult.: 1
Max.: 800

1 mF 63 VDC 16 mm 36 mm 7.5 mm General Purpose Electrolytic Capacitors 6000 Hour 20 % 1.79 A - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 16V 330uF 105C 4k Hour Radial 5 999In Stock
Min.: 1
Mult.: 1

330 uF 16 VDC 8 mm 11 mm 3.5 mm General Purpose Electrolytic Capacitors 4000 Hour 20 % 555 mA - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 35V 220uF 105C 4k Hour Radial 2 925In Stock
Min.: 1
Mult.: 1

220 uF 35 VDC 8 mm 15 mm 3.5 mm General Purpose Electrolytic Capacitors 4000 Hour 20 % 840 mA - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 50V 220uF 105C 5k Hour Radial 3 494In Stock
6 000Expected 10/16/2026
Min.: 1
Mult.: 1
Max.: 800

220 uF 50 VDC 10 mm 15 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 850 mA 119 mOhms - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 50V 1000uF 105C 6k Hour Radial 1 182In Stock
Min.: 1
Mult.: 1

1 mF 50 VDC 16 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 6000 Hour 20 % 2.555 A - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 63V 220uF 105C 5k Hour Radial 4 998In Stock
Min.: 1
Mult.: 1

220 uF 63 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 885 mA 147 mOhms - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 10V 22uF 105C 3k Hour Radial 4 123In Stock
Min.: 1
Mult.: 1

22 uF 10 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 180 mA 600 mOhms - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 50V 100uF 105C 4k Hour Radial 7 807In Stock
Min.: 1
Mult.: 1
Max.: 2 000

100 uF 50 VDC 8 mm 11 mm 3.5 mm General Purpose Electrolytic Capacitors 4000 Hour 20 % 555 mA - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 16V 1200uF 105C 5k Hour Radial 1 398In Stock
Min.: 1
Mult.: 1
Max.: 800

1.2 mF 16 VDC 10 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.65 A - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 35V 390uF 105C 5k Hour Radial 1 873In Stock
Min.: 1
Mult.: 1

390 uF 35 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.22 A 52 mOhms - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 35V 330uF 105C 4k Hour Radial 7 914In Stock
Min.: 1
Mult.: 1
Max.: 800

330 uF 35 VDC 8 mm 20 mm 3.5 mm General Purpose Electrolytic Capacitors 4000 Hour 20 % 995 mA - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 25V 22uF 105C 3k Hour Radial 27 686In Stock
Min.: 1
Mult.: 1
Max.: 2 000

22 uF 25 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 180 mA - 40 C + 105 C Straight Radial ESW Bulk