GaN RF Amplifier

Results: 87
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package / Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Qorvo RF Amplifier 13-15.5GHz PAE >32% SSG 29.5dB GaN
This product may require additional documentation to export from the United States.
20In Stock
₡395 033,24
Min.: 10
Mult.: 10
13 GHz to 15.5 GHz 22 V 900 mA 29.5 dB Power Amplifiers SMD/SMT Die GaN - 40 C + 85 C TGA2239 Gel Pack
CML Micro RF Amplifier Point-to-Point Radio and WiMAX GaN based High Power Amplifiers 88In Stock
Cut Tape
₡90 300,75
Reel
₡90 300,75
₡79 605,18
Min.: 1
Mult.: 1
: 10
4.4 GHz to 4.9 GHz 400 mA 12 dB 3 dB Power Amplifiers SMD/SMT SMD-10 GaN 33 dBm 40 dBm + 175 C MGA Reel, Cut Tape, MouseReel
MACOM RF Amplifier MMIC, GaN HEMT,2W, 0.5-3.0GHz, 28V, 3x4 339In Stock
Cut Tape
₡61 482,58
₡52 743,96
Reel
₡49 870,99
₡48 184,69
Min.: 1
Mult.: 1
: 50
500 MHz to 3 GHz 28 V 17.52 dB Power Amplifiers SMD/SMT DFN-12 GaN - 65 C + 150 C Reel, Cut Tape, MouseReel
CML Micro RF Amplifier Point-to-Point Radio and WiMAX GaN based High Power Amplifiers 31In Stock
Cut Tape
₡126 717,71
Reel
₡107 710,31
₡103 192,67
Min.: 1
Mult.: 1
: 10
4.4 GHz to 5.9 GHz 400 mA 12 dB Power Amplifiers SMD/SMT GaN 33 dBm 40 dBm + 175 C MGA Reel, Cut Tape
Qorvo RF Amplifier 10.7-12.7 GHz 17W PA PHS
This product may require additional documentation to export from the United States.
4In Stock
20Expected 1/12/2027
₡183 151,77
₡171 389,26
Min.: 1
Mult.: 1
10.7 GHz to 12.7 GHz 16 dB SMD/SMT GaN - 40 C + 85 C QPA1009 Tray
Qorvo RF Amplifier 2-20GHz 10W GAN AMPLIFIER
This product may require additional documentation to export from the United States.
10In Stock
₡318 108,45
Min.: 10
Mult.: 10
2 GHz to 20 GHz 22 V 1.68 A 20 dB Power Amplifiers SMD/SMT GaN - 40 C + 85 C TGA2962 Gel Pack

CML Micro RF Amplifier 7.1 8.5 GHz 10W High Efficiency GaN Power Amplifier 72In Stock
Cut Tape
₡127 399,52
Reel
₡110 125,27
₡104 077,47
Min.: 1
Mult.: 1
: 10
7.1 GHz to 8.5 GHz 28 V 1.3 A 13 dB Power Amplifiers SMD/SMT GaN 40 dBm 54 dBm - 55 C + 125 C GAN AMPLIFIER Reel, Cut Tape
MACOM RF Amplifier MMIC, GaN HEMT, QFN, G40V4, 5.2-5.9GHz,
This product may require additional documentation to export from the United States.
25In Stock
Cut Tape
₡828 747,47
Reel
₡828 747,47
Min.: 1
Mult.: 1
: 10
5 GHz to 5.9 GHz 21.4 dB SMD/SMT QFN-48 GaN + 225 C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier .03-2.5GHz 10W GaN Sm Sig. Gain 19dB
50In Stock
₡66 645,59
Min.: 25
Mult.: 25
2.5 GHz 30 V 360 mA 19 dB Power Amplifiers SMD/SMT Die GaN 32 dBm TGA2237 Gel Pack
MACOM RF Amplifier MMIC, GaN HEMT, G28V5, 50W, 5.2-5.9GHz,
This product may require additional documentation to export from the United States.
28In Stock
Cut Tape
₡483 252,12
Reel
₡419 177,63
Min.: 1
Mult.: 1
: 10
5 GHz to 5.9 GHz 28 V 18.96 mA 27.1 dB Power Amplifiers SMD/SMT QFN-32 GaN - 65 C + 225 C Reel, Cut Tape
Qorvo RF Amplifier 2-18GHz PAE>20% SSG 22dB GaN
This product may require additional documentation to export from the United States.
10In Stock
₡209 487,32
₡187 227,02
Min.: 10
Mult.: 10
2 GHz to 18 GHz 22 V 450 mA 22 dB Power Amplifiers SMD/SMT Die GaN - 55 C + 150 C TGA2214 Waffle
MACOM RF Amplifier GaN MMIC Power Amp 28V 5.2-5.9GHz 50W
This product may require additional documentation to export from the United States.
8In Stock
₡558 516,63
Min.: 1
Mult.: 1
4.9 GHz to 5.9 GHz 28 V 1 A 30 dB Power Amplifiers Screw 440219 GaN 24 dBm - 40 C + 105 C Tray
Qorvo RF Amplifier 20 TO 40 GHZ, 8W MMIC PA DOT
This product may require additional documentation to export from the United States.
10In Stock
₡463 177,77
Min.: 10
Mult.: 10
20 GHz to 40 GHz Power Amplifiers SMD/SMT GaN 39 dBm QPA2640T Tray
MACOM RF Amplifier GaN MMIC Power Amp 28V 5.2-5.9GHz 25W
This product may require additional documentation to export from the United States.
26In Stock
₡549 033,75
₡483 637,27
Min.: 1
Mult.: 1
5.2 GHz to 5.9 GHz 28 V 500 mA 30 dB Power Amplifiers Screw 440219 GaN 22 dBm - 40 C + 105 C Tray

Qorvo RF Amplifier 2.7-3.5GHz 12W GaN PAE > 52% Gain 31dB 358In Stock
₡90 982,56
₡77 070,52
₡73 619,83
Min.: 1
Mult.: 1
2.7 GHz to 3.5 GHz 20 V to 32 V 175 mA 31 dB Power Amplifiers SMD/SMT QFN-24 GaN - 40 C + 85 C TGA2975 Waffle
Qorvo TGA2598
Qorvo RF Amplifier 6-12GHz PAE 31% GaN Gain 21dB IL 9dB
50In Stock
₡27 209,93
₡24 748,13
Min.: 50
Mult.: 50
6 GHz to 12 GHz 25 V 100 mA 21 dB Driver Amplifiers SMD/SMT Die GaN - 40 C + 85 C TGA2598 Gel Pack
Analog Devices RF Amplifier 4.8 - 6.0 GHz 30W GaN PA
This product may require additional documentation to export from the United States.
5In Stock
₡454 152,90
₡412 333,51
Min.: 1
Mult.: 1
4.8 GHz to 6 GHz 28 V 350 mA 29.5 dB, 30.5 dB Power Amplifiers SMD/SMT LFCSP-40 GaN - 40 C + 85 C Cut Tape
MACOM RF Amplifier MMIC GaN HEMT, G28V4-1, 25W, 5.2-5.9 GHz
This product may require additional documentation to export from the United States.
12In Stock
₡340 868,40
₡290 388,47
Min.: 1
Mult.: 1
5 GHz to 6 GHz 28 V 9.6 mA 30 dB Power Amplifiers SMD/SMT QFN-12 GaN - 65 C + 225 C Cut Tape
Qorvo RF Amplifier 13.75-14.5GHZ, 50W PA DOT
This product may require additional documentation to export from the United States.
4In Stock
Cut Tape
₡419 651,25
Reel
₡388 579,47
Min.: 1
Mult.: 1
: 25
13.75 GHz to 14.5 GHz Power Amplifiers SMD/SMT GaN QPA1314T Reel, Cut Tape
MACOM RF Amplifier DIE, MMIC, GaN, PA, 25W, 6.0-12.0GHz
This product may require additional documentation to export from the United States.
5In Stock
₡860 719,66
Min.: 1
Mult.: 1
6 GHz to 12 GHz 25 dB Power Amplifiers SMD/SMT GaN - 65 C + 225 C Gel Pack
Qorvo RF Amplifier 8W Reconfigurable S/X-Band PA
This product may require additional documentation to export from the United States.
25In Stock
Cut Tape
₡143 346,58
₡117 167,17
₡101 266,95
Reel
₡101 266,95
Min.: 1
Mult.: 1
: 250
9 GHz to 11 GHz Power Amplifiers SMD/SMT GaN QPA0004 Reel, Cut Tape
CML Micro RF Amplifier 2.4 2.7 GHz 10W High Efficiency GaN Linear Power Amplifier 60In Stock
Cut Tape
₡105 867,87
Reel
₡89 978,06
₡64 839,58
Min.: 1
Mult.: 1
: 10
2.4 GHz to 2.7 GHz 400 mA 15 dB Power Amplifiers SMD/SMT QFN-10 GaN 33 dBm 40 dBm + 175 C GAN AMPLIFIER Reel, Cut Tape, MouseReel
MACOM RF Amplifier GaN Amplifier 65 V, 1300 W 960 - 1215 MHz 13In Stock
₡317 332,96
₡308 047,86
Min.: 1
Mult.: 1
90 MHz to 1.215 GHz 20.8 dB SMD/SMT GaN - 40 C + 225 C Bulk
Qorvo RF Amplifier 20W, 17.3-21.2 GHz PA-die
This product may require additional documentation to export from the United States.
5In Stock
₡249 531,93
Min.: 1
Mult.: 1
17.3 GHz to 21.2 GHz 20 V 396 mA 25 dB Power Amplifiers SMD/SMT Die GaN - 22 dBm QPA1724D Gel Pack


Analog Devices RF Amplifier power amp
This product may require additional documentation to export from the United States.
16In Stock
₡577 565,66
Min.: 1
Mult.: 1
2 GHz to 6 GHz 28 V 1.1 A 22 dB Power Amplifiers SMD/SMT Die GaN 48 dBm - 40 C + 85 C HMC1086 Bulk