AB-RTC-XB-32.768kHz-2-T3

ABRACON
815-ABRTCXB32768K2T3
AB-RTC-XB-32.768kHz-2-T3

Mfr.:

Description:
Real Time Clock Built-In XO Real Time Clock Module with I2C Bus

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Real Time Clock
RoHS:  
I2C
Backup Switching
1.2 V
5.5 V
- 40 C
+ 85 C
AB-RTC-XB-32.768kHz-2
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: ABRACON
Moisture Sensitive: Yes
Product: Real Time Clocks
Product Type: Real Time Clocks
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AB-RTC-XB-32.768kHz-2 Real Time Clock Module

Abracon AB-RTC-XB-32.768kHz-2 Real Time Clock (RTC) Module features a built-in 32.768kHz crystal unit, an I2C communication interface, and 0.9µA current consumption. This RTC offers a digital offset function, an alarm function capability, a leap-year autocorrection function, and an automatic backup battery function. Specifications include a broad operating power supply range of 1.6V to 5.5V, and the 32.768kHz crystal ensures precise timing accuracy in a compact SMD 3.2mm x 2.5mm package. Abracon AB-RTC-XB-32.768kHz-2 RTC Module is suitable for medical instrumentation, consumer electronics, data loggers, wireless communication, and IoT applications.

In Stock: 2 968

Stock:
2 968 Can Ship Immediately
Factory Lead-Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₡1 379,23 ₡1 379,23
₡1 025,32 ₡10 253,20
₡936,84 ₡23 421,00
₡837,95 ₡83 795,00
₡796,31 ₡199 077,50
₡765,08 ₡382 540,00
₡754,67 ₡754 670,00
Full Reel (Order in multiples of 3000)
₡749,47 ₡2 248 410,00
₡739,06 ₡4 434 360,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.