QQ807293B9B4590

Intel
607-QQ807293B9B4590
QQ807293B9B4590

Mfr.:

Description:
CPU - Central Processing Units Intel Core Ultra 5 processor 335 (12M Cache, up to 4.60 GHz) FCBGA20X, Tray

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Mobile Processor
Core Ultra 5
64 bit
8 Core
FCBGA-2540
2.2 GHz
12 MB
8 Thread
128 GB
LPDDR5X
Panther Lake
335
+ 100 C
Tray
Brand: Intel
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualization Technology - VT: With VT
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Memory Channels: 2 Channel
Product Type: CPU - Central Processing Units
Series: 335
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 4.6 GHz
Part # Aliases: 99DA7W
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡309 088,79 ₡309 088,79
₡269 913,36 ₡2 699 133,60