C8051F342 Series 8-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Silicon Labs 8-bit Microcontrollers - MCU Next gen available (F381-GM) 48 MIPS,64KB,10ADC,USB,32Pin Non-Stocked Lead-Time 12 Weeks
Reel
₡8 369,08
Min.: 2 500
Mult.: 2 500
: 2 500
8051 2.7 V 5.25 V 8 bit C8051F342 Reel
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 8-bit MCU Non-Stocked Lead-Time 12 Weeks
₡8 369,08
Min.: 1 533
Mult.: 1 533
8051 64 kB 4.25 kB QFN-32 48 MHz 10 bit 25 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F342 Tube