Z86E0412 Series 8-bit Microcontrollers - MCU

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

ZiLOG 8-bit Microcontrollers - MCU 1K OTP 12MHz XTEMP Non-Stocked
Min.: 402
Mult.: 67

Z8 1 kB 125 B SSOP-20 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Z86E0412 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K OTP 12MHz W/RC XT Non-Stocked
Min.: 402
Mult.: 67

Z8 1 kB 125 B SSOP-20 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Z86E0412 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 1K OTP 12MHz Non-Stocked
Min.: 469
Mult.: 67

Z8 1 kB 125 B SSOP-20 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0412 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K OTP 12MHz OSC Non-Stocked
Min.: 469
Mult.: 469

Z8 1 kB 125 B SSOP-20 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0412 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K OTP 12MHz OSC Non-Stocked
Min.: 2 280
Mult.: 40

Z8 1 kB 125 B SOIC-18 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0412 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 1K OTP 12MHz XT Non-Stocked
Min.: 480
Mult.: 40
No
Z8 1 kB 125 B SOIC-18 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Z86E0412 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 1K OTP 12MHz Non-Stocked
Min.: 680
Mult.: 40
No
Z8 1 kB 125 B SOIC-18 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0412 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K OTP 12MHz OSC Non-Stocked
Min.: 680
Mult.: 40
No
Z8 1 kB 125 B SOIC-18 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0412 Tube