CA ARM Microcontrollers - MCU

Results: 17 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas / Dialog ARM Microcontrollers - MCU Arm Cortex-M33 system on chip (SoC), Wi-Fi6 dual band 2.4/5GHz 802.11a/b/g/n/ax, 66pin FCQFN 1 248In Stock
Min.: 1
Mult.: 1
: 500

RA6W1 SMD/SMT FCQFN-66 ARM Cortex M33 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 125C 671In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 41 I/O 8 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 125C 780In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 55 I/O 8 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 125C 324In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 23 I/O 8 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 125C 740In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 41 I/O 8 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 125C 899In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-28 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 23 I/O 8 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 125C 996In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 26 I/O 8 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 125C 636In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 55 I/O 8 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 125C 733In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 23 I/O 8 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 125C 980In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 26 I/O 8 kB 1.8 V 5.5 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 675In Stock
Min.: 1
Mult.: 1
Max.: 100

STM32C5 SMD/SMT LQFP-100 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 86 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU Low-power technology MCUs with advanced peripherals addressing industrial applications 88In Stock
Min.: 1
Mult.: 1

XMC5000 SMD/SMT LQFP-100 ARM Cortex-M0, ARM Cortex-M4F 2.24 MB 32 bit 12 bit 100 MHz, 160 MHz 74 I/O 256 kB 2.7 V 5.5 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 256 KB flash, 64 KB RAM, I3C, Dual FDCAN 327In Stock
Min.: 1
Mult.: 1
Max.: 50

STM32C5 SMD/SMT UFQFPN-32 ARM Cortex M33 256 kB 32 bit 12 bit 144 MHz 25 I/O 64 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 256 KB flash, 64 KB RAM, I3C, Dual FDCAN 189In Stock
Min.: 1
Mult.: 1
Max.: 50

STM32C5 SMD/SMT LQFP-32 ARM Cortex M33 256 kB 32 bit 12 bit 144 MHz 25 I/O 64 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Raspberry Pi ARM Microcontrollers - MCU RP2354A 10pcs RP2354B 10pcs AOTA-B201610S3R3-101-T 20pcs (polarity marked inductor) ABM8-272-T3 20pcs (Abracon crystal) 158In Stock
Min.: 1
Mult.: 1

RP235x Bulk
STMicroelectronics STM32H523CCU7
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 MCU 256-Kbyte Flash 272-Kbyte RAM 250 MHz CPU 86In Stock
1 560Expected 1/20/2027
Min.: 1
Mult.: 1

STM32H5 Tray
NXP Semiconductors MIMXRT1176DVMAB
NXP Semiconductors ARM Microcontrollers - MCU Dual-Core with Full Features 1 641In Stock
Min.: 1
Mult.: 1

i.MX RT1170 Tray
Infineon Technologies ARM Microcontrollers - MCU XMC1000 5 393In Stock
Min.: 1
Mult.: 1
: 6 000

SMD/SMT VQFN-24 ARM Cortec M0 64 kB 32 bit 33.2 MHz 16 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU XMC1000 5 023In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VQFN-48 ARM COrtex M0 64 kB 32 bit 12 bit 48 MHz 34 I/O 16 kB 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape

Infineon Technologies ARM Microcontrollers - MCU TRAVEO-2 BODY HIGH-END 1 210In Stock
Min.: 1
Mult.: 1

CYT3BB SMD/SMT BGA-272 ARM Cortex M0+, ARM Cortex M7 4.06 MB 32 bit 3 x 12 bit 100 MHz, 250 MHz 220 I/O 768 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Raspberry Pi ARM Microcontrollers - MCU RP2350A 150MHz clock Dual Arm Cortex-M33 cores 520KB RAM 8KB on-chip QFN-60 4 166In Stock
Min.: 1
Mult.: 1
: 3 400

RP235x SMD/SMT QFN-60 ARM Cortex M33 150 MHz 520 kB Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 32KB Flash, 4K SRAM, PTC, PDID 1 436In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 38 I/O 4 kB 2.7 V 3.63 V - 40 C + 125 C Tray
Raspberry Pi ARM Microcontrollers - MCU RP2350B 150MHz clock Dual Arm Cortex-M33 cores 520KB RAM 8KB on-chip QFN-80 3 893In Stock
Min.: 1
Mult.: 1
: 2 500

RP235x SMD/SMT QFN-80 ARM Cortex M33 150 MHz 520 kB Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU Automotive Cortex-M7 Ethernet AVB 133In Stock
960Expected 10/19/2026
Min.: 1
Mult.: 1

SMD/SMT BGA-144 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 3 V 3.6 V - 40 C + 105 C AEC-Q100 Tray
Alif Semiconductor ARM Microcontrollers - MCU E7 fusion processor with 2x Cortex-A32, 2x Cortex-M55, 2x Ethos-U55, 5.5MB MRAM, 13.5MB SRAM, max peripherals, FBGA194 1 655In Stock
Min.: 1
Mult.: 1

E7 SMD/SMT FBGA-194 ARM Cortex A32, ARM Cortex M55, Ethos-U55 0 B 32 bit/16 bit 3 x 12 bit, 24 bit 160 MHz, 400 MHz, 800 MHz 120 I/O 5.5 MB, 13.5 MB 1.75 V 4.2 V - 40 C + 125 C Tray