SLG47105 Series SPLD - Simple Programmable Logic Devices

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Macrocells Maximum Operating Frequency Propagation Delay - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
Renesas / Dialog SPLD - Simple Programmable Logic Devices HVPAK Programmable Mixed-Signal Matrix with High Voltage Features, up to 13.2 V and 2 A per OUT
3 000Expected 9/8/2026
Min.: 1
Mult.: 1
: 3 000

19 Macrocell 25 MHz 133 ns - 40 C + 85 C SMD/SMT STQFN-20 Reel, Cut Tape
Renesas / Dialog SPLD - Simple Programmable Logic Devices SLG47105 Training Board shows DC Motor control functions of HVPAK? and demonstrates the power part of the chip Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

SMD/SMT STQFN-20 Bulk