ISO7221B Series Digital Isolators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Digital Isolators Dual Channel High Sp d Digital Isolator A 595-ISO7221BD 681In Stock
5 000Expected 2/1/2027
Min.: 1
Mult.: 1
: 2 500

ISO7221B SMD/SMT SOIC-8 2 Channel Unidirectional 5 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 10 mA 405 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Dual Channel 1/1 5Mb ps Dig Isolator ALT ALT 595-ISO7221BDR Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ISO7221B SMD/SMT SOIC-8 2 Channel Bidirectional 5 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 55 ns - 40 C + 125 C Reel