Amphenol
Antenova
Cal Test Electronics
Cinch Connectivity Solutions
Citel
Delta Electronics Mfg Corp
Fairview Microwave
Fluke
HARTING
Hirose Electric
HUBER+SUHNER
ITT Cannon
JAE Electronics
Jonard Tools
Keithley Instruments, Inc.
Keysight
Keystone Electronics
L-Com
LEMO
Marki Microwave
Maxtena
Micro-Mode
Mini-Circuits
Molex
Mueller Electric
NorComp
Pasternack
Phoenix Contact
Pico Technology
Pomona
Radiall
RF Solutions
Rosenberger
Samtec
Siemens
Siretta
Taoglas
TE Connectivity
Tektronix
Winchester Interconnect
Wurth Elektronik
0.8 mm
1 mm
1.35 mm
1.85 mm
2.4 mm
2.92 mm
3.5 mm
3.50 mm
4 mm
7 mm
2.2/5
7/16
4.1/9.5
1.0/2.3
2.9
2.92
3.5
4.1/9.5 Mini DIN
2.92 MM
10-32
Female
Female (Jack)
Jack
Jack (Female)
Jack (Socket)
Male
Male (Plug)
Plug
Plug (Male)
Plug (Pin)
1 mm
1.85 mm
2 mm
2.4 mm
2.92 mm
3.5 mm
4 mm
7 mm
1.6/5.6
7/16
4.1/9.5
1.0/2.3
4.3-10
AFI
AMC
Adapter Kit
BMA
BMR
BMZ
BNC
Felame (Jack)
Female
Female (Jack)
Jack
Jack (Female)
Jack (Socket)
Male
Male (Plug)
Plug
Plug (Female)
Plug (Male)
Plug (Pin)
Socket (Female)
0 Hz
75 MHz
100 MHz
200 MHz
300 MHz
500 MHz
750 MHz
1 GHz
1.4 GHz
1.5 GHz
2 GHz
2.5 GHz
2.6 GHz
2.61 GHz
3 GHz
3.3 GHz
3.5 GHz
3.95 GHz
4 GHz
4.9 GHz
50 Ohms
50 Ohms, 75 Ohms
75 Ohms
78 Ohms
800 Ohms
Non-Constant
Bulkhead
Flange
Isolated
Sealed Bulkhead
Standard
Bulkhead
Flange
Isolated
Pin Contact
Sealed Bulkhead
Socket Contact
Standard
0
1.85 mm
2.92 mm
2.2/5
4.3/10
7/16 DIN Adapters
4.1/9.5
1.0/2.3
1
70
134
3430
73251
73386
73419
73420
4.1/9.5 Mini DIN Adapters
0A
0S
1.0mm Adapters
2.92 mm Jack to SMPM Plug
2.92 Female to 2.4 mm Female
Adapter Kit
BNC
BNC Male to SMA Female
Bulkhead
Bullet
Cable
Female to Female
Female to Male
Female to Male
F Female to BNC Male
Floating
Jack to Jack
Jack to Plug
Male (Plug) to Female (Jack)
Male to Female
Male to Male
NanoRF Female to 2.92 mm Female
NanoRF Male to 1.85 mm Female
1.08
1.1
1.12
1.15
1.15 VSWR
1.18
1.2
1.22
1.25
1.3
1.35
1.4
1.4 VSWR
1.45
1.5
1.5, 1.3
1.6
36.6 dB
170 VAC
1:30:1
00 Series
01 Series
0A Series
3T Series
A Series
CDI
Mini SMP
Moebius
MSSP
NEX10
Quarterback
RPC
SMP-LOCK
S Series
U.FL
VULCON
WSMP
Brass
Bronze
Chrome
Copper, Tin, Zinc
Copper / Tin / Zinc
Gold
Gold, Nickel
Gold, Passivated
Gold / Nickel
Gold over Nickel
Nickel
Nickel, Passivated
Passivated
Silver
Silver, Bronze
Stainless Steel
Stainless Steel, Passivated
Tin
Tri-Metal
Aluminum
Beryllium Copper
Beryllium Copper, Stainless Steel
Bras
Brass
brass
Brass, Beryllium Copper
Brass, Stainless Steel
Brass/Zinc Alloy
Brass / Zinc Alloy
Bronze
Copper
Coppery
Phosphor Bronze
Plastic
Polypropylene (PP)
Stainless Steel
Steel
Zinc
Zinc Alloy
Copper
Gold
Nickel
Passivated
Silver
Sliver
Tin