Gateways

Results: 4 909
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
MultiTech Gateways LTE Cat 4 mPower Conduit IP67 Base Station 8-channel, 868 MHz, GNSS+WiFi/BT with MTAC-003E00 mCard and Accessory Kit (European Union/United Kingdom) 2In Stock
₡999 902,51
Min.: 1
Mult.: 1
Gateways ARM9 37 V 57 V - 40 C + 70 C 262 mm x 91 mm x 257 mm
Advantech Gateways Industrial LoRaWAN Gateway with SX1302, Embedded Network Server & MQTT, Modbus/TCP, OPC UA 10In Stock
₡310 431,59
Min.: 1
Mult.: 1
Advantech Gateways Industrial LoRaWAN Gateway w/868Hz 5In Stock
₡310 431,59
Min.: 1
Mult.: 1
MultiTech Gateways LTE Cat 4 mPower Conduit IP67 Base Station 8-channel, 868 MHz, GNSS with MTAC-003E00 mCard and Accessory Kit (European Union/United Kingdom) 5In Stock
₡923 305,62
Min.: 1
Mult.: 1
Gateways ARM9 37 V 57 V - 40 C + 70 C 262 mm x 91 mm x 257 mm
MultiTech Gateways LTE Cat 4 mPower Conduit IP67 Base Station 8-channel, 915 MHz, GNSS with MTAC-003U00 mCard and Accessory Kit (AT&T/Verizon) 2In Stock
₡923 305,62
Min.: 1
Mult.: 1
Gateways ARM9 600 MHz, 850 MHz, 1.7 GHz, 1.9 GHz 37 V 57 V - 40 C + 70 C 262 mm x 91 mm x 257 mm
MultiTech Gateways Ethernet-only, 1 GB Memory, mPower Programmable Access Point, 8-channel, 915 MHz w/external LoRa antenna and Accessory Kit (Canada/United States) 20In Stock
₡229 488,81
₡205 063,37
₡201 034,97
Min.: 1
Mult.: 1
Gateways Cortex A7 902 MHz to 928 MHz 1 Port Ethernet 0 C + 70 C 165 mm x 135 mm x 36 mm
Advantech Gateways Cellular Router, 5G, 5x ETH, WIFI 9In Stock
₡913 021,22
Min.: 1
Mult.: 1
Gateways ARM Cortex A72 1.2 GHz 10 Gb/s USB 9 VDC 48 VDC - 40 C + 75 C 195 mm x 110 mm x 47 mm
MultiTech Gateways LTE Category 4, 1 GB Memory, mPower Programmable Access Point, 8-channel, 868 MHz w/external LoRa antenna and Accessory Kit (European Union/United Kingdom) 1In Stock
₡313 840,64
₡264 823,20
Min.: 1
Mult.: 1
Gateways Cortex A7 863 MHz to 870 MHz 1 Port Ethernet 0 C + 70 C 165 mm x 135 mm x 36 mm
Ezurio Gateways Sentrius RG191 Gateway including LoRaWAN, LTE, Wi-Fi & Ethernet - IP67 variant 8In Stock
₡534 590,83
Min.: 1
Mult.: 1
Gateways 915 MHz Ethernet - 30 C + 70 C 133 mm x 275 mm x 30 mm Bulk
iWave Global Gateways Telematics Connect Hub Evaluation Kit (2x CAN-FD, Cat-1 bis Connectivity EMEA / APAC, Bluetooth, Secure Element) 1In Stock
2On Order
₡217 554,54
Min.: 1
Mult.: 1
Banner Engineering Gateways Asset Monitoring Gateway w/CDS; 1 Year CDS Plan with M12 D-Coded Ethernet Cable; SNAP I.D. Auto-Detect Modbus Devices via 4 in HMI; Power Supply Included 2In Stock
₡911 933,45
Min.: 1
Mult.: 1
Asset Monitoring Gateways 10 VDC 30 VDC - 10 C + 60 C 216 mm x 105 mm x 177 mm
Banner Engineering Gateways Asset Monitoring Gateway w/ Verizon + CDS; Verizon Cellular U.S. Only; SNAP ID Auto-Detect Modbus Devices via 4 in HMI; Power Supply Included 2In Stock
₡1 038 047,42
Min.: 1
Mult.: 1
Asset Monitoring Gateways 10 VDC 30 VDC - 10 C + 60 C 216 mm x 105 mm x 177 mm
HMS Networks Gateways EtherNet/IP Master to PROFINET I/O Slave 9In Stock
₡855 072,61
Min.: 1
Mult.: 1
X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
Banner Engineering Gateways Asset Monitoring Gateway w/ AT&T + CDS; AT&T Cellular U.S. Only; SNAP ID Auto-Detect Modbus Devices via 4 in HMI; Power Supply Included 2In Stock
₡1 016 744,77
Min.: 1
Mult.: 1
Asset Monitoring Gateways 10 VDC 30 VDC - 10 C + 60 C 216 mm x 105 mm x 177 mm
Advantech Gateways Cellular Router, 5G, 5x ETH, POE 5In Stock
₡901 747,94
Min.: 1
Mult.: 1
Gateways ARM Cortex A72 1.2 GHz 10 Gb/s USB 9 VDC 48 VDC - 40 C + 75 C 195 mm x 110 mm x 47 mm


Monnit Gateways ALTA XL 900 MHz Ethernet Gateway
Mouser does not presently sell this product in your region.
Gateways 900 MHz 10 Mb/s, 100 Mb/s 1 Port Ethernet 5 V - 20 C + 60 C 5.004 in x 3.8 in x 1.51 in
MSA Safety Gateways EZ Gateway, Modbus RTU - Modbus TCP - BACnet MS/TP - BACnet IP 500 point 58In Stock
₡552 734,25
Min.: 1
Mult.: 1
Modbus Gateways 9.6 kb/s, 19.2 kb/s, 34.8 kb/s, 57.6 kb/s, 76.8 kb/s, 115 kb/s 1 Ethernet, 1 Serial Serial 24 VAC, 12 VDC 24 VDC - 20 C + 70 C 10.16 cm x 2.8 cm x 6.8 cm
HMS Networks Gateways Communicator PROFINET IO Device - PROFINET IO Device 2In Stock
₡462 173,28
Min.: 1
Mult.: 1
Modbus Gateways 10 Mb/s, 100 Mb/s Ethernet 12 V 30 V - 25 C + 70 C 98 mm x 27 mm x 144 mm


Lantronix Gateways Compact Cellular IoT Gateway Solution 12In Stock
₡146 313,23
Min.: 1
Mult.: 1
Wireless Gateways ARM926EJ-S 600 MHz 2 Port Serial 9 VDC 30 VDC - 30 C + 70 C 79 mm x 79 mm x 23.5 mm Bulk
HMS Networks Gateways Communicator Ethernet/IP Scanner - Modbus TCP server 7In Stock
₡596 973,81
Min.: 1
Mult.: 1
Modbus Gateways 10 Mb/s, 100 Mb/s Ethernet 12 V 30 V - 25 C + 70 C 98 mm x 27 mm x 144 mm
MSA Safety Gateways QuickServer 250 Points Dual Ethernet Preloaded with all serial & ethernet protocols as per Protocol data sheet 22In Stock
₡899 364,21
Min.: 1
Mult.: 1
QuickServer Gateways 5 Port Ethernet, RS-232/RS-485, RS-485 9 VDC 24 VDC - 20 C + 70 C 101.6 mm x 28 mm x 68 mm
MSA Safety Gateways QuickServer 500 Points Dual Ethernet 6In Stock
₡1 249 116,96
Min.: 1
Mult.: 1
QuickServer Gateways 5 Port Ethernet, RS-232/RS-485, RS-485 9 VDC 24 VDC - 20 C + 70 C 101.6 mm x 28 mm x 68 mm
Advantech Gateways A53 1.3GHz,2xLAN,2xCOM,1xmPCIe w/EdgeLin 13In Stock
₡496 024,34
Min.: 1
Mult.: 1
Gateways USB 10 VDC 30 VDC - 40 C + 70 C 100 mm x 93 mm x 30 mm
MultiTech Gateways Ethernet-only, 1 GB Memory, mPower Programmable Access Point, 8-channel, 868 MHz w/external LoRa antenna and Accessory Kit (European Union/United Kingdom) 1In Stock
₡229 488,81
₡201 034,97
₡196 616,21
Min.: 1
Mult.: 1
Gateways Cortex A7 863 MHz to 870 MHz 1 Port Ethernet 0 C + 70 C 165 mm x 135 mm x 36 mm
Telit Cinterion Gateways EGX82-W USB 6In Stock
₡70 975,87
₡51 130,52
₡47 695,45
Min.: 1
Mult.: 1
IoT Gateways 1.1 Mb/s Serial, USB 30 V 5 V - 30 C + 75 C 80 mm x 55 mm x 23 mm Bulk