D2D Series Antennas

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Application Length Width Height IP Rating Cable Type Series
TE Connectivity Antennas Ant, MON-L, LTE/Satcom, GPS, Satcom 1 000In Stock
₡13 433,21
₡11 720,88
₡11 127,55
₡10 310,42
Min.: 1
Mult.: 1
D2D
TE Connectivity Antennas Ant, IPW1, Omni, 5G/Satcom, IP67, NM 500In Stock
₡38 259,41
₡31 982,60
₡31 977,39
₡29 765,42
Min.: 1
Mult.: 1
D2D
TE Connectivity Antennas Ant, VerS Fin, 2xCell/Satcom, 1xGNSS 250In Stock
₡44 525,81
₡39 133,79
₡37 265,32
₡36 495,03
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Connector D2D
TE Connectivity Antennas Ant, SPS1, 5G/Satcom, Puck, IP67, SMAM 190In Stock
₡26 548,94
₡23 254,39
₡21 901,18
₡20 553,18
₡19 621,55
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules Connector IP67 D2D
TE Connectivity Antennas Ant, VerS Fin, 2xCell/Satcom, SMAM 250In Stock
₡29 921,56
₡26 231,46
₡24 956,32
₡23 733,22
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules Connector D2D
TE Connectivity Antennas Ant, VerS. Puck, WIFI,Cell/Satcom,GNSS 248In Stock
₡33 013,12
₡28 974,31
₡27 569,05
₡26 293,91
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules WiFi D2D
TE Connectivity Antennas Ant, LPS, Cell/Satcom, RG316, SMAM 32In Stock
₡34 121,71
₡29 937,17
₡28 490,28
₡26 507,30
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 698 MHz 2.7 GHz LTE 5.9 dB 50 Ohms 3:1 10 W - 30 C + 70 C 8 Band Panel Mount Connector Indoor and Outdoor IP67 RG-316 D2D
TE Connectivity Antennas Ant, MTRA, 2x5G/Satcom, 0.195 SMAM 20In Stock
₡67 108,81
₡59 140,48
₡56 382,02
₡56 132,19
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 2.7 GHz LTE 4.7 dBi 50 Ohms 2.5 - 30 C + 70 C 10 Band Panel Mount Connector SMA-Male Indoor and Outdoor 130 mm 84 mm 95 mm IP67 LMR-195 D2D
TE Connectivity Antennas Ant, HCF, Cell/Satcom, SMAM 36In Stock
₡26 470,87
₡23 186,73
₡22 052,12
₡20 495,93
₡19 564,29
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 698 MHz 2.7 GHz LTE 3.8 dBi 50 Ohms 2.6:1 10 W - 30 C + 70 C 8 Band Panel Mount Connector SMA-Male Indoor and Outdoor IP67 D2D
TE Connectivity Antennas Ant, VFP, 5Port, 2xCell/Sat, WiFi, GNSS 3In Stock
₡122 127,21
₡108 059,03
₡103 197,88
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 698 MHz 6 GHz LTE WiFi 6.6 dBi 50 Ohms 2.5 30 W - 40 C + 85 C 6 Band Panel Mount Connector SMA-Male Remote Monitoring 179 mm 63 mm 48 mm IP67 RG-174 D2D
TE Connectivity Antennas Ant, FTRA, Omni, 5G/Satcom, IP67, NF
48Expected 11/4/2026
₡43 224,65
₡37 983,56
₡36 167,14
₡33 684,52
Min.: 1
Mult.: 1
D2D