ABB
Altech
Bud Industries
EAO
Eaton
Hammond
IDEC
L-Com
Molex
Phoenix Contact
RAFI
Schneider Electric
Siemens
Weidmuller
1
10
12
15
16
2
20
25
3
30
36
4
42
5
6
8
9
1.21 in
22 mm
22.3 mm
22.5 mm
27 mm
30 mm
Beige
Black
Black, Gray
Black, White
Black, Yellow
Blue
Graphite Black
Gray
Gray (Light Gray)
Gray (Light Gray), Yellow
Natural
Turquoise
White
Yellow
Acrylonitrile Butadiene Styrene (ABS)
Aluminum
Aluminum Alloy
Metal
Plastic
Polybutylene Terephthalate (PBT)
Polycarbonate (PC)
Polyester
Polypropylene
Rubber
Sheet Steel
Stainless Steel
Steel
Thermoplastic (TP)
Zinc
Zinc Alloy
Zinc Die-Cast
1.19 mm
1.6 mm
44 mm
51 mm
2.4 in
61 mm
64 mm
0.065 m
65 mm
68 mm
75 mm
76 mm
3 in
76.2 mm
3.15 in
80 mm
80.01 mm
3.25 in
84 mm
3.38 in
0.81 mm
30 mm
40 mm
43 mm
45 mm
2.1 in
60 mm
63.5 mm
0.065 m
65 mm
68 mm
2.75 in
71.88 mm
73 mm
74.4 mm
75 mm
76 mm
3 in
76.2 mm
3.15 in
0.59 mm
0.1 in
27 mm
44 mm
45.7 mm
0.048 m
2 in
51.5 mm
52 mm
55 mm
55.88 mm
57 mm
59 mm
59.5 mm
2.36 in
2.38 in
60.5 mm
61 mm
2.5 in
64 mm
Base Mount
Chassis Mount
Flange Mount
Floor Mount
Flush Mount
Panel Mount
SMD/SMT
Wall Mount
IP20
IP20, IP66
IP40
IP54
IP54, IP66
IP55
IP56
IP65
IP65, IP657
IP65, IP66
IP65, IP66, IP69
IP66
IP66, IP67
IP66, IP67, IP69
IP66, IP67, IP69, IP69K
IP66, IP67, IP69K
IP67
IP67, IP69K
IP69, IP69K
1, 2, 3, 4, 4x 12, 13
1, 2, 4, 4x, 12, 13
1, 3R, 4, 4x, 12, 13
3, 13
4
4, 12, 13
4, 13
4, 4x
4, 4x, 6, 6P, 12, 13
12
12, 13
3R, 4, 4x
3R, 4, 4x, 12
4X
4x
4x, 12
4x, 6
Type 1
4
44
45
46
61
1435
1437
1489
1490
130126
10250T
1435SS
1437SS
1554PB
3SU1
7010A
9001A
9001B
9001KY
9001SK