MSP430G2213 Series 16-bit Microcontrollers - MCU

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU 397In Stock
₡1 743,56
₡1 223,09
₡1 113,80
₡1 061,75
Min.: 1
Mult.: 1
MSP430 2 kB 256 B PDIP-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2213 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2213IPW20R A 595-SP430G2213IPW20R 269In Stock
₡1 707,13
₡1 124,21
₡1 035,73
₡900,41
Min.: 1
Mult.: 1
MSP430 2 kB 256 B TSSOP-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2213 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2213IPW28R A 595-SP430G2213IPW28R Non-Stocked Lead-Time 39 Weeks
₡660,99
Min.: 1 000
Mult.: 50
MSP430 2 kB 256 B TSSOP-28 16 MHz 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2213 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-P430G2213IRHB32T A 595-P430G2213IRHB32T Non-Stocked Lead-Time 26 Weeks
Reel
₡541,28
Min.: 3 000
Mult.: 3 000
: 3 000
MSP430 2 kB 256 B VQFN-32 16 MHz 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2213 Reel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-P430G2213IRHB32R A 595-P430G2213IRHB32R Non-Stocked Lead-Time 26 Weeks
Cut Tape
₡1 269,94
₡942,04
₡858,77
₡791,11
Reel
₡759,88
Min.: 1
Mult.: 1
: 250
MSP430 2 kB 256 B VQFN-32 16 MHz 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2213 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2213IPW20 A 595-MSP430G2213IPW20 Non-Stocked Lead-Time 26 Weeks
Reel
₡505,37
Min.: 2 000
Mult.: 2 000
: 2 000
MSP430 2 kB 256 B TSSOP-20 16 MHz 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2213 Reel