NXP Semiconductors FRDM-A-S32K358 Development Board

NXP Semiconductors FRDM-A-S32K358 Development Board is designed for general-purpose industrial and automotive applications. Built around the S32K358 microcontroller (MCU) in a compact 289-ball grid array (BGA) package, the FRDM-A-S32K358 delivers the performance, safety, and flexibility needed for next-generation body, zonal control, electrification, and mobility applications. It features dual 32-bit Arm® Cortex®-M7 cores operating in lockstep to support ASIL D functional safety, plus an additional Arm Cortex-M7 core running at up to 240MHz for enhanced processing flexibility.

With up to 8MB of on-chip Flash, Hardware Security Engine (HSE)–B, over-the-air (OTA) update support, advanced connectivity, an integrated floating-point unit (FPU), and low-power capabilities, the platform supports secure, efficient, and scalable system development. The NXP Semiconductors FRDM-A-S32K358 offers a standard-based form factor compatible with the Arduino® UNO pin layout, providing a broad range of expansion board options for quick application prototyping and demonstration.

Features

  • Hardware features
    • NXP SBC FS26
    • USB Type-C® port
    • Open-standard serial and debug adapter (OpenSDA) debug with the onboard K26 MCU
    • One 20-pin Joint Test Action Group (JTAG) connector
    • Two push buttons
    • One potentiometer
    • One SD card connector
  • Software Features
    • Free-of-charge Real-Time Drivers (RTD) for Automotive Open System ARchitecture (AUTOSAR®) and non-AUTOSAR use and ASIL D-compliant
    • Configuration tools for both AUTOSAR and non-AUTOSAR users
    • Free-of-charge security firmware: Secure Hardware Extension (SHE+) compliant, NXP-supplied, designed for ISO 21434
    • 32 Safety Software Framework (SAF): Six fault-detection and reaction libraries
    • Free-of-charge Safety Peripheral Drivers (SPD)
    • Structural Core Self-Test (SCST)
    • Free-of-charge Inter-Platform Communication Framework (IPCF): Middleware for multicore, multi-OS communication in single- and multi-chip systems
    • Free-of-charge Model-Based Design Toolbox for MATLAB®: NXP-supplied plug-in for Simulink® environment
  • Compatibility
    • Compatible with the Arduino UNO pinout with expansion "shield" support
    • Expansion options using the DEVKIT-MOTORGD and DEVKIT-COMM boards
  • Interfaces
    • Onboard CAN FD
    • Onboard LIN
    • Serial Wire Debug (SWD)/JTAG debug interface for S32K3 debugger
  • Enablement
    • Free-of-charge resources
      • S32 Design Studio Integrated Development Environment (IDE): Eclipse and GNU Compiler Collection (GCC)
      • S32 Configuration Tool: Pins, clocks, and peripherals with third-party compilers and debuggers

Applications

  • Automotive
    • Airbag and crash detection
    • Battery Management System (BMS)
    • Electric pumps
    • Heating ventilation and air conditioning (HVAC)

Kit Contents

  • FRDM automotive S32K358 development board
  • Quick start guide
  • USB Type-C cable

Block Diagram

Block Diagram - NXP Semiconductors FRDM-A-S32K358 Development Board

Board Layout

Mechanical Drawing - NXP Semiconductors FRDM-A-S32K358 Development Board
Publicado: 2026-08-20 | Actualizado: 2026-08-25