Nuevos Kits de desarrollo de procesador integrado

NXP Semiconductors FRDM-A-S32K358 Development Board is designed for general-purpose industrial and automotive applications. Built around the S32K358 microcontroller (MCU) in a compact 289-ball grid array (BGA) package, the FRDM-A-S32K358 delivers the performance, safety, and flexibility needed for next-generation body, zonal control, electrification, and mobility applications. It features dual 32-bit Arm® Cortex®-M7 cores operating in lockstep to support ASIL D functional safety, plus an additional Arm Cortex-M7 core running at up to 240MHz for enhanced processing flexibility.
-
NXP Semiconductors FRDM-A-S32K358 Development BoardFor general-purpose industrial and automotive applications built around the S32K358 MCU.25/8/2026 -
M5Stack Capsule v1.1Iterative upgrade of capsule, with the core upgrade being the replacement of the main controller.17/8/2026 -
NXP Semiconductors FRDM Automotive Development PlatformsBrings automotive-grade hardware and software to deliver secure, safe, and accelerated development.5/8/2026 -
NXP Semiconductors FRDM i.MX 95 Pro Development BoardEvaluate the i.MX 95 applications processor in a compact 19mm x 19mm package.4/8/2026 -
STMicroelectronics STEVAL-PDUBV1 Power Distribution ECUBased on the SPC58NG84E7 Chorus 6M MCU and STi2Fuse devices.28/7/2026 -
Microchip Technology Kit de evaluación Curiosity Nano AVR32LA32Curiosity Nano board for evaluating AVR32LA32 microcontroller applications.27/7/2026 -
Microchip Technology dsPIC33AK256MPS306 Motor Control DIM (EV22K90A)Used to evaluate the entire dsPIC33AK256MPS306 DSC family for motor control applications.10/7/2026 -
Microchip Technology dsPIC33AK256MPS306 General Purpose DIM (EV02E57A)Demonstrates the capabilities of the dsPIC33AK256MPS306 family of Digital Signal Controllers (DSCs).10/7/2026 -
InnoComm Genio 360P/360 EVK Evaluation KitsIntegrate an M.2 Wi‑Fi®/BLUETOOTH® module and provide a high‑performance IoT platform.7/7/2026 -
InnoComm SOG52 & SOG72 Starter KitsProvide a practical platform for OSM development, embedded prototyping, and early-stage evaluation.7/7/2026 -
NXP Semiconductors MCXW236B-EXP Add-On BoardThis add-on board enables connectivity to a wide range of MCU and MPU FRDM boards.2/7/2026 -
Alif Semiconductor DK-E8 Ensemble E8 Development KitBrings all device signals to easily accessible pins for power & performance profiling, prototyping.15/6/2026 -
Microchip Technology Kit de evaluación PIC18F56Q35 Curiosity NanoCompact-sized prototyping with on-board debugging and fast CLB access for the PIC18F56Q35 MCU.12/6/2026 -
Particle Muon Developer KitCombines the M404MEA M-SoM & MUONCB board in a dev platform designed for easy prototyping.12/6/2026 -
Espressif Systems ESP32-P4X-EYE Vision Development KitThis development kit is based on the ESP32-P4 chip and mainly targets camera applications.5/6/2026 -
M5Stack Core2 v1.3 Integrated ControllerESP32-D0WDQ6-V3 core with an Xtensa dual-core 32-bit LX6 processor running at 240MHz.4/6/2026 -
Advantech GMSL ASR-A701 Kit de desarrollo con solución de cámaraEdge AI development platform designed to accelerate autonomous system and robotics development.19/5/2026 -
Microchip Technology EV17P63A Curiosity Nano Evaluation KitA cost-effective board that facilitates easy evaluation and adoption of 32-bit dsPIC33A DSCs.19/5/2026 -
Hailo Hailo-8R Mini PCIe AI Acceleration ModulePlugs into an existing edge device with a PCI Express Mini (mPCIe) Full-Mini socket.19/5/2026 -
Alif Semiconductor Balletto B1 DevKit & StartKitEnables evaluation of the Balletto B1 MCUs with a BLUETOOTH® LE 5.3 + 802.15.4 radio subsystem.11/5/2026 -
Texas Instruments MSPM0L2228 LaunchPad™ Development KitContains everything needed to start developing on the MSPM0Lx22x microcontroller platform.11/5/2026 -
Alif Semiconductor Ensemble® E1C DevKit & StartKitEnables the evaluation of the Ensemble® E1C MCUs.11/5/2026 -
M5Stack Core2 Development KitM5Stack Core2 and base M5GO Bottom2 v1.3 expansion base with an integrated cryptographic chip.6/5/2026 -
M5Stack Unit PoE-P4 Ethernet Embedded ControllerPowered by the ESP32‑P4 SoC (RISC‑V 32‑bit dual‑core @ 360MHz + LP single‑core @ 40MHz).6/5/2026 -
M5Stack Stamp-S3Bat & Stamp-S3Bat DIP Core ModulesFeature ESP32-S3-PICO-1-N8R8 as the main control core, 2.4GHz Wi-Fi®, 8MB flash, and 8MB PSRAM.6/5/2026