Alliance Memory Featured Products
e·MMC ASFC Serie 5.1
Una solución de almacenamiento compacta con un controlador MMC de un solo chip y memoria flash NAND.
Dispositivos eMMC
Integran memoria flash NAND con un controlador eMMC y software FLT en un solo paquete.
M25Px Serial Flash Embedded Memory Devices
Feature advanced write protection mechanisms accessed by a high-speed SPI-compatible bus.
2GB/4GB/8GB/16GB/32GB LPDDR4 SDRAM
Organized as 1 or 2 channels per device, and the individual channel is 8-banks and 16-bits.
P33 Micron Parallel NOR Flash Embedded Memory
Offers more density in less space with support for code and data storage.
P30 Micron Parallel NOR Flash Embedded Memory
More density in less space, high-speed interface device, and support for code and data storage.
AS5F Serial Peripheral Interface (SPI) NAND Flash
Offer increased reliability, faster boot-up, and more than 60,000 P/E cycles.