Cynergy3 / Sensata
Cynergy3 / Sensata is an industry leader in the design and manufacture of high quality, innovative Liquid Level & Flow, Pressure & Temperature Sensors, Control & Instrumentation products, and High Voltage & Radio Frequency Reed Relays that provide extraordinary levels of service and outstanding reliability within critical applications and rigorous environments.
Productos destacados por Cynergy3 / Sensata
S8 Series High Voltage Reed Relays
Designed for applications where space saving and electrical isolation is critical.
FSU Flow Detection Switches
Offers a 25V maximum switching power rating, 0.6A switching current, and 240VAC switching voltage.
DB(UL) Normally Closed High Voltage Relays
Designed for high-reliability applications with very high isolation voltages (10kV, 7.5kV, 5kV).
DA(UL) Normally Open High Voltage Relays
Designed for high-reliability applications with very high isolation voltages (10kV, 7.5kV, 5kV).