IXYS Featured Products
Diodo rectificador de propósito general de 1,600 V DK610S3RP
Space-saving, ideal for automated assembly, and well-suited for DC phase-control applications.
Retificador de 1,000 V 10 A DK010S3ARP
Features glass-passivated junctions for enhanced stability and is assembled in a DO-214AB package.
Diodos de recuperación rápida de alto voltaje DP
600V or 1200V Schottky diodes with low reverse leakage current and fast recovery time.
MOSFET de potencia X4-Class
Offer low on-state resistance and conduction losses, with improved efficiency.
Controlador de puertas aislado y de un solo canal IX3407B
Provides a typical 7A peak source and sink output current on separate output pins.
Rectificadores de silicio automotrices serie Dx
Features glass-passivated junctions, ensuring stable operation and high reliability.
Módulo de diodo tiristor MCMA140PD1800TB
140A diode module, integrated with a planar passivated chip and offers long-term stability.