Murata DFE21CCNxEL Chip Coil Power Inductors

Murata DFE21CCNxEL Chip Coil Power Inductors feature a 20% increase in saturation current (ISAT) and a 50% reduction in DC resistance (RDC) over previous models. These parameters help raise operational efficiency levels and enable the downsizing of system designs. L-shaped electrodes allow these components to reach considerably higher density levels. Murata DFE21CCNxEL Chip Coil Power Inductors are available in a 0805 package size. These components are designed for use in 5G smartphones, DC/DC converters, and power management circuitry.

Five models are available. The DFE21CCNR24MEL provides a 0.24µH inductance with a maximum RDC of 20mΩ and a maximum ISAT of 6.5A. For the DFE21CCNR47MEL, the key values are 0.47µH for inductance, 29mΩ maximum for RDC, and 4.8A maximum for ISAT. The 1.0µH-rated DFE21CCN1R0MEL and 2.2µH-rated DFE21CCN2R2MEL have respective typical RDC figures of 60mΩ and 138mΩ, with ISAT figures of 3.3A and 2.1A. The DFE21CCNR33MELL offers a 0.33µH inductance rating, 23mΩ RDC, and a maximum of 5.4A for ISAT.

Features

  • -40°C to +125°C temperature range
  • 20V maximum voltage rating
  • 0.24µH to 2.2µH inductance range
  • ±20% inductance tolerance
  • 0.020Ω to 0.138Ω maximum DC resistance range
  • 4.8A or 6.5A maximum saturation current
  • Rated current range
    • 2100mA to 6500mA (based on inductance change)
    • 1800mA to 5200mA (based on temperature rise)
  • 0805 package size

Applications

  • 5G smartphones
  • DC/DC converters
  • Power management circuitry
Publicado: 2021-12-14 | Actualizado: 2024-12-04