Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Murata DFE Series High Current Metal Inductors utilize magnetic iron powder to ensure large current capabilities and have a flat wire for low DC resistance. These low-profile inductors offer magnetical shielding and low audible core noise. They are reflow solderable, halogen free, and RoHS compliant. Murata DFE Metal Alloy Inductors have an operating temperature range of -40°C to +85°C/+125°C.
Features
Low profile
Magnetic iron powder ensures the capability for large currents
Flat wire offers low DC resistance
Magnetically shielded, low audible core noise
-40°C to +85°C/+125°C operating temperature range
Reflow solderable
Halogen free
RoHS compliant
Related Inductors
Murata DFE21CCNxEL Chip Coil Power Inductors
Offers a 20% increase in saturation current and a 50% reduction in RDC over previous models.