Bourns

Bourns is a leading manufacturer and supplier of automotive sensors, circuit protection solutions, magnetic products, microelectronic modules, trimming and precision potentiometers, panel controls, encoders, and resistive products. Headquartered in Riverside, CA, Bourns serves a broad range of markets, including telecommunications, computer, industrial, instrumentation, automotive, consumer, non-critical life support medical, audio, and various other market segments. Bourns products are manufactured according to ISO-9000 standards under Six Sigma quality programs. Bourns automotive products are manufactured in accordance with IATF 16949.
-
Bourns Fusibles PF-000100E/PF-01N100E/PF-1NH100EDesigned to comply with UL 248-13, IEC 60269-4, and IEC 60269-7 standards.4/6/2026 -
Bourns MAG-3002584 High-Power Inductors87µH high-power inductors for high-frequency PFC and inverter applications in three-phase systems.4/6/2026 -
Bourns Núcleos de ferrita de chip de alta corriente MH1608AFeatures a compact size, low profile, and low DCR, along with a rated current of up to 5A.1/6/2026 -
Bourns Núcleos de ferrita de chip de alto voltaje MH3261TFeatures a compact size, low profile, and low DC resistance with a rated current of up to 12A.29/5/2026 -
Bourns CDSOT23-SM712-Q Surface-Mount TVS DiodeProvides protection for data ports in accordance with IEC 61000-4-2, IEC 61000-4-4, & IEC 61000-4-5.12/5/2026 -
Bourns Transformadores planares de potencia para controlador de compuerta SM9127Features a planar structure, providing high isolation, high efficiency, and good EMI performance.5/5/2026 -
Bourns Inductores de potencia blindados SRP2008DPLow-profile design and manufactured with a metal alloy powder core to support high current.7/4/2026 -
Bourns High-Power Modular ContactsCurrent ratings up to 8A per contact for applications requiring higher power delivery and current.20/3/2026 -
Bourns GDT225HE High Energy Gas Discharge Tube ArrestorsOffers a 2000VDC breakdown voltage, 100A follow-on current, and 1GΩ minimum insulation resistance.9/3/2026 -
Bourns HCTSM151207FAL High Clearance/Creepage TransformerProvides reinforced insulation with a working voltage up to 1500V.2/3/2026 -
Bourns HCTSM110102HAL High Clearance/Creepage TransformerReinforced insulation with a working voltage up to 1200V and a creepage/clearance distance of 11mm+.26/2/2026 -
Bourns HCTSM110304HAL High Clearance/Creepage TransformerAEC-Q200-compliant and automove-grade push-pull isolation transformers.26/2/2026 -
Bourns CE Monolithic Multilayer Chip InductorsMonolithic structure offers high reliability and low DC resistance in a compact form factor.23/2/2026 -
Bourns BTJ Thermal Jumper ChipsUnique surface-mount components that provide high thermal conductivity for thermal dissipation.2/2/2026 -
Bourns Inductores RF de bobina de aire ACxSQFeatures an inductance range from 5.5nH to 82nH and a Q value of up to 230.29/1/2026 -
Bourns SE Breakers (Thermal Cut-Off Devices)TCO devices that control abnormal, excessive current virtually instantaneously up to rated limits.19/1/2026 -
Bourns GDT25H High Voltage Gas Discharge Tube ArrestorsFeatures a surface-mount design and is built with advanced computer simulation techniques.26/12/2025 -
Bourns SA2-HS High-Voltage Gas Discharge Tubes (GDT)Two-electrode devices are designed for fast-response and high-isolation applications.19/12/2025 -
Bourns CRN Low Ohmic Metal Film ResistorsBased on metal thick-film technology, up to 2W power, and full RoHS compliance without exemption.1/12/2025 -
Bourns CM4030 Common Mode ChokesOffer an inductance range from 2.90mH to 8.90mH and a current range from 10A to 25A.1/12/2025 -
Bourns SMLJ-R Transient Voltage Suppressor DiodesDesigned for surge and ESD protection in compact chip package DO-214AB (SMC) size format.24/11/2025 -
Bourns SM10 Through-Hole Wirewound ResistorsPrecision wirewound resistors with resistances up to 250KΩ and ±0.005% to ±1% resistance tolerance.19/11/2025 -
Bourns CVH160808H Multilayer Power Chip InductorsFeature a metal alloy-based core and monolithic construction in a compact form factor.31/10/2025 -
Bourns HCTSM150102HLF Power TransformerHigh-clearance transformer designed for high-voltage isolation in compact power systems.28/10/2025 -
Bourns HVMA03T100A-ST10S Gate Driver TransformersAEC-Q200-compliant transformers designed with a 10mm creepage distance for a 1000V working voltage.22/10/2025 -