Cynergy3 / Sensata

Cynergy3 / Sensata is an industry leader in the design and manufacture of high quality, innovative Liquid Level & Flow, Pressure & Temperature Sensors, Control & Instrumentation products, and High Voltage & Radio Frequency Reed Relays that provide extraordinary levels of service and outstanding reliability within critical applications and rigorous environments.

Productos destacados por Cynergy3 / Sensata

S8 Series High Voltage Reed Relays

S8 Series High Voltage Reed Relays

Designed for applications where space saving and electrical isolation is critical.

FSU Flow Detection Switches

FSU Flow Detection Switches

Offers a 25V maximum switching power rating, 0.6A switching current, and 240VAC switching voltage.

DB(UL) Normally Closed High Voltage Relays

DB(UL) Normally Closed High Voltage Relays

Designed for high-reliability applications with very high isolation voltages (10kV, 7.5kV, 5kV).

DA(UL) Normally Open High Voltage Relays

DA(UL) Normally Open High Voltage Relays

Designed for high-reliability applications with very high isolation voltages (10kV, 7.5kV, 5kV).