Mikroe MIKROE-6195 Mikromedia 3 for STM32F2 Resistive

MikroE MIKROE-6195 Mikromedia 3 for STM32F2 Resistive compact development board is engineered as a complete solution for rapidly developing multimedia and GUI-centric applications. The board features a 3.5" TFT display with a resistive touch screen driven by a powerful graphics controller that can display a 24-bit color palette (16.7 million colors). Adding a DSP-powered embedded sound CODEC IC makes the Mikromedia 3 for STM32F2 an ideal solution for any multimedia application.

The MikroE Mikromedia 3 for STM32F2 Resistive can be facilitated directly into any project, with no additional hardware modifications needed. Four mounting holes in all four corners enable simple installation with mounting screws.

A casing is required to turn the mikromedia 3 for STM32F2 Resistive development board into a fully functional, high-performance, feature-rich device in most applications. A powerful 32-bit STMicroelectronics STM32F207VGT6 microcontroller supplies sufficient processing power for the most arduous tasks, guaranteeing fluid graphical performance and glitch-free audio reproduction.

Features

  • On-board STMicroelectronics 32-bit STM32F207VGT6 microcontroller
  • Solomon Systech SSD1963 graphics driver IC
  • Accelerator
  • Temperature sensor
  • Optical sensor
  • Battery charging when OFF
  • Battery powered
  • MP3
  • ON/OFF switch
  • SD Card
  • USB Type C™
  • ARM (32-bit) architecture
  • 3.5" Display size
  • 320px x 240px resolution
  • Resistive touch screen

Overview

Mikroe MIKROE-6195 Mikromedia 3 for STM32F2 Resistive
Publicado: 2024-09-03 | Actualizado: 2024-09-10