Nuevos Herramientas de desarrollo de pantalla

DFRobot DFR1221 ESP32-S3 Round Display Development Board is a powerful, all-in-one platform engineered for creating sophisticated visual and interactive applications. This board features an ESP32-S3R8 dual-core @ 240MHz MCU, 8MB PSRAM, 16MB onboard Flash, 520KB SRAM, a 1.85" round TFT LCD, and a 5-point capacitive touchscreen. The DFR1221 development board includes Wi-Fi® and BLUETOOTH® connectivity, onboard audio for AI-powered voice interaction, and convenient Qi-wireless charging. This ESP32-S3 round display development board is fully compatible with the Arduino IDE for rapid prototyping. Typical applications include a smart home control hub, an interactive wearable prototype, a custom AI voice assistant, a portable industrial dashboard, and a digital music visualizer.
-
DFRobot DFR1221 ESP32-S3 Round Display Development BoardAll-in-one platform engineered for creating sophisticated visual and interactive applications.23/1/2026 -
Newhaven Display I2C-to-USB Adapter BoardsPlug-and-play USB adapter for easy interfacing and prototyping with TFT touch panels.29/10/2025 -
Renesas Electronics RSSK-RL78/L23 Capacitive Touch Evaluation SystemDesigned to evaluate the RL78/L23 MCU's capacitive touch.3/10/2025 -
Renesas Electronics FPB-RL78L23 Fast Prototyping BoardBoard features the RL78/L23 low-power MCU in a 100-pin LFQFP package.3/10/2025 -
Renesas Electronics EK-RA4C1 Evaluation KitDesigned to meet the user's needs to evaluate and develop with the RA4C1 MCUs.11/9/2025 -
Espressif Systems ESP32-P4-EYE Vision Development BoardThis development board is based on the ESP32-P4 chip and mainly targets camera applications.22/8/2025 -
Amulet Technologies Resistive & Capacitive GEMevaluation-Kits™Features all the hardware to design a graphically rich, interactive, and user-friendly color GUI.25/7/2025 -
Espressif Systems ESP32-P4-Function-EV-Board Dev BoardFeatures the ESP32-P4 chip with a dual-core RISC-V processor & supports up to 32MB of PSRAM.9/7/2025 -
4D Systems gen4-RP2350 Display Development ToolsConnect the gen4-RP2350 series display modules I/O to any host board or breadboard.18/4/2025 -
Arduino Paquete de protección de pantalla GigaIncludes the GIGA R1 Wi-Fi® board (ABX00063) and the GIGA Display Shield (ASX00039).17/2/2025 -
Pervasive Displays EPD Extension Kit Gen 4 (EXT4)Supports driving 1.52″ to 3.7″ E-Paper Displays (EPDs) with iTC driver IC.17/2/2025 -
Pervasive Displays EPD Development Kit - Matter (EPDK-Matter)Designed with Matter® protocol to enhance smart home devices through E-Paper Displays (EPDs).10/2/2025 -
Mikroe Mikromedia 3 for PIC ResistiveBased on the powerful Microchip 8-bit PIC18F97J94 microcontroller.25/11/2024 -
Mikroe Mikromedia 4 for PIC32MZ Resistive FPI with FrameIncludes USB, a digital motion sensor, battery charging capability, and an SD card reader.8/11/2024 -
Texas Instruments DLPDLCR160CPEVM DLP® LightCrafter™ Display EVMDesigned to enable microcontroller (MCU)-generated graphics display without a video processor.25/10/2024 -
M5Stack ATOMS3R & EchoS3R KitsFeatures a compact, programmable controller powered by the ESP32-S3 main controller.24/10/2024 -
Grayhill 3D35DEV-100 3.5-inch DisplayA versatile CAN-based 18-bit color display with 480 x 320 resolution for off-highway vehicles.30/9/2024 -
Mikroe Mikromedia 3 para Kinetis resistiva MIKROE-6181Esta placa ofrece USB, un sensor de movimiento digital, funcionalidad de carga de batería y un lector de tarjetas SD.13/9/2024 -
Mikroe Mikromedia 5 para Kinetis resistiva MIKROE-6179Una solución de placa compacta para aplicaciones multimedia y centradas en GUI de rápida expansión.13/9/2024 -
Mikroe Mikromedia 5 para STM32 resistiva MIKROE-6164Ofrece una pantalla de color verdadero TFT de 5“ de alta calidad con un panel táctil resistivo.13/9/2024 -
Mikroe Pantalla táctil resistiva con marco Mikromedia 5 para KinetisEsta placa ofrece funciones que le permiten ampliarse más allá de las aplicaciones basadas en multimedia.10/9/2024 -
Mikroe Mikromedia 3 para STM32F2 resistiva MIKROE-6195Diseñada como una solución completa para el desarrollo rápido de aplicaciones multimedia y centradas en GUI.10/9/2024 -
Mikroe Pantalla táctil resistiva con marco Mikromedia 4 para KinetisOpciones de conectividad Wi-Fi® y RF que le permiten ampliarse más allá de las aplicaciones basadas en multimedia.10/9/2024 -
Mikroe Mikromedia 4 para Kinetis resistiva MIKROE-6212Ofrece USB, un sensor de movimiento digital, funcionalidad de carga de batería y un lector de tarjetas SD.10/9/2024 -
Mikroe Mikromedia 3 para PIC resistiva con marcoOfrece opciones de USB, lector de tarjetas SD, sensor de movimiento digital y funcionalidad de carga de batería.10/9/2024 -