Renesas Electronics MCK-RX14T Motor Control Evaluation Kit

Renesas Electronics MCK-RX14T Motor Control Evaluation Kit is a development kit that enables easy evaluation of motor control with permanent magnet synchronous motors (brushless DC motors). This kit provides the Renesas Motor Workbench (RMW), a development support tool for debugging, analyzing, and tuning motor control programs. The MCK-RX14T evaluation kit includes the inverter board, CPU board, communication board, brushless DC motor, communication cable, USB cable, screws, and standoffs.  

Features

  • Enables easy evaluation of motor control using permanent magnet synchronous motors (brushless DC motors)
  • Renesas Motor Workbench (RMW) development support tool is available for debugging, analyzing, and tuning motor control programs
  • With this product and the sample code, and QE for Motor that can be downloaded from the website, can start evaluating motor control using the RX14T right away

Accessories

  • 1 x inverter board (RTK0EM0000B12020BJ)
  • 1 x CPU board (RTK0EMXH30C00000BJ)
  • 1 x communication board (RTK0EMXC90Z00000BJ)
  • 1 x brushless DC motor (R42BLD30L3)
  • 1 x communication cable
  • 1 x USB cable
  • 12 x screw
  • 12 x standoff

Specifications

Renesas Electronics MCK-RX14T Motor Control Evaluation Kit

Block Diagram

Block Diagram - Renesas Electronics MCK-RX14T Motor Control Evaluation Kit
Publicado: 2026-03-31 | Actualizado: 2026-07-17