Lantronix Spider 2 KVM Solutions

Lantronix Spider 2 Keyboard, Video, and Mouse (KVM) Solutions are integrated KVM over IP solutions for remote equipment. These modules offer non-blocked BIOS-level control of servers. The Spider 2 KVM solutions include a CAT5-based remote access KVM solution with virtually no cable length restrictions in a compact zero-footprint package. These KVM solutions offer a low-cost-per-remote-user server management solution without client software or external power supply requirements. The Spider 2 KVM solutions feature a hardware-based compression algorithm that ensures exceptional video performance and low bandwidth consumption. These solutions also feature a powerful Arm® based processor, onboard memory (flash, video, and CPU SDRAM), secure operating system, web server, and intelligent power management.

The Spider 2 operates in a 0°C to +45°C temperature range and offers 0% to 95% (non-condensing) RH humidity and 4W heat dissipation. Typical applications include retail kiosks, banking ATMs, point-of-sale (POS), data centers, and development labs.

Features

  • Maximize server uptime from anywhere with KVM-over-IP
  • Secure, non-blocked BIOS-level control of servers over an IP network
  • Low cost-per-remote-user
  • Cost-effective and easy add-as-you-grow scalability
  • 0U server-powered design without any external power supply required
  • Virtual media support
  • CAT5 KVM solution with virtually no cable length restrictions
  • Browser-based – no client software required

Applications

  • Data centers and development labs
  • Retail kiosks
  • Banking ATMs
  • POS

Specifications

  • Security:
    • Secure encryption of keyboard, mouse, and video data
    • IP source address filtering
    • LDAP, RADIUS, and active directory are remote authentication
    • User/group management with permissions control
    • Configurable port numbers (HTTP, HTTPS, Telnet, and SSH)
    • Selective disable of Telnet/SSH
  • Client system requirements:
    • Internet explorer® 6.0+, Netscape 5.0+,Mozilla 1.0+, Firefox® 1.0+, and Safari® 2.0+
    • PIII processor equivalent or better (recommended)
    • Sun Java 2 runtime environment
    • Telnet/SSH client for Command Line (CLI) access
  • Includes local KVM and computer input PS/2 and USB keyboard/mouse interfaces (software selectable) or dual USB-only and 21.6" or 58"
  • Interfaces:
    • One 10/100Base-T Ethernet port with activity indicators (RJ45) network
    • One 10/100Base-T Ethernet port with activity indicators (RJ45) cascade
    • RS-232, up to 115,200bps serial
    • PS/2 or USB keyboard/mouse
    • HD15 VGA video
  • Environmental:
    • 0°C to +45°C operating temperature range
    • 0 to 95% RH (non-condensing) humidity
    • 4W heat dissipation
  • Power requirements:
    • 5VDC at 1.6A input
    • Auxiliary DC power supply

Videos

Application Examples

Lantronix Spider 2 KVM Solutions
Publicado: 2024-06-26 | Actualizado: 2024-09-04