Nuevos Módulos de interfaz

Phoenix Contact IFS PROFIsafe Gateway enables the easy network integration of up to 15 motor starters. The IFS PROFIsafe Gateway allows users to safely switch the enable inputs of motor starters, saving valuable I/Os at the control level while using this cost-effective integration solution at the interface level. This Phoenix Contact network solution provides safe digital inputs and outputs and functional safety for individual and group shutdown in three-phase motors. The overall width of the solution is a compact 45mm, and the Interface System (IFS) bus connection lets users save network addresses.
-
Phoenix Contact IFS PROFIsafe GatewayEnables the easy network integration of up to 15 motor starters.26/3/2026 -
M5Stack Unit ChainBus Communication Protocol ConvertersIntegrates an STM32G031G8U6 and uses UART daisy-chain communication to enable chained connections.4/3/2026 -
Advantech Tarjeta PCIe PCIE-1682F2-port, purpose-built communication card with isolation protection and ensures CAN FD connectivity.16/2/2026 -
M5Stack Chain MountChain series structural expansion node.3/2/2026 -
Phoenix Contact Data Service InterfacesIncludes RJ45 and USB, and is a space-saving solution that enables quick and easy connection.20/1/2026 -
M5Stack Grove ConverterFeatures two male HY2.0-4P connectors and one female HY2.0-4Pconnector.20/1/2026 -
iWave Global PCIe Gen4 x8 FMC ModuleA robust, versatile solution allowing seamless integration into embedded & industrial applications.20/10/2025 -
M5Stack Atomic Motion Base v1.2A high-performance servo and DC motor drive base designed for the Atom main control series.12/9/2025 -
Eaton U360 7-Port USB-C HubConnects up to 7 USB devices to computers, MacBooks, or Chromebooks, turning them into workstations.22/8/2025 -
Tripp Lite Soluciones de TI de grado industrialPurpose-built to power, protect, and connect IT equipment in harsh environments.7/8/2025 -
Infineon Technologies USB0010 USB DongleCan be converted to I2C bus voltages of 2.5V or 1.8V and is ideal for USB to I2C communication.16/5/2025 -
Tripp Lite USB-C® 4K Multiport AdaptersAdds 4K HDMI, USB hub ports, and USB-C® PD charging to the USB-C port on a MacBook or other laptop.11/3/2025 -
Tripp Lite HDBaseT-USB3 over Cat6A Extender KitExtends data from USB peripherals, like webcams and data storage, up to 100m via Cat6A cable.11/3/2025 -
Tripp Lite DisplayPort over Cat6 Extender KitExtends a 4K signal via Cat6 cable to a DisplayPort monitor up to 70m away.11/3/2025 -
Tripp Lite B118-00x-8K 2- & 4-Port 8K HDMI SplittersTransmits 8K video and audio from one HDMI source to two or four HDMI displays simultaneously.10/3/2025 -
StarTech Interface ModulesUpgrades or expands network access and connectivity from a single USB Type‑C® or USB-A port.4/2/2025 -
M5Stack Unit PaHub v2.1 I2C Interface ModuleFeatures a built-in PCA9548AP chip to expand a single I2C interface into six channels.13/1/2025 -
DFRobot TEL0185 RainbowLink USB-to-Serial ConverterDesigned for efficient multi-channel serial communication and power delivery.24/12/2024 -
Raspberry Pi USB 3.0 HubProvides four downstream USB 3.0 ports and one USB-C™ power input.5/12/2024 -
Vishay Codificadores de Kit inductivo absoluto rotativo RAIK060Features high repeatability, high precision, high resolution, and single or multi-turn variants.2/12/2024 -
Tripp Lite U444 AdaptersIncludes a U444-2H-DL USB-C dual-display adapter & U444-H4K6-CAP HDMI to USB video capture adapter.11/11/2024 -
Connective Peripherals Adaptadores CP-CANFDProporcionan un conector de bloque con terminal de 10 pines para conectarse a interfaces FD CAN/CAN.14/10/2024 -
Carlo Gavazzi DLI-MCG024 DALI-2 SubmasterManages a complete DALI-2 network when combined with the UWP 4.0 controller.30/9/2024 -
Samtec FireFly™ Mid-Board Optical Transceiver SolutionsProvides flexibility by offering optical and copper interconnects with the same connector system.17/9/2024 -
M5Stack M139 PwrCAN Module 13.2Versatile module for the PwrCAN bus, featuring isolated CAN communication and a DC 9V-24V power bus.31/7/2024 -