EPC EPC91124 Evaluation Board
EPC EPC91124 Evaluation Board is a 3-phase Brushless DC (BLDC) motor drive inverter featuring the EPC2361 eGaN® FET. It operates from an 18VDC to 80VDC input and delivers up to 45ARMS output current for high-performance motor control applications. The EPC board integrates gate drivers, housekeeping power supplies, voltage/temperature sensing, and high-accuracy current sensing to support complete inverter development. The board supports PWM switching frequencies up to 100kHz, helping reduce motor noise and torque ripple while improving efficiency. The EPC91124 also interfaces with compatible controller boards for rapid development of robotics, industrial automation, and other advanced motion-control systems.
Features
- 3-phase inverter based on the EPC2361 eGaN FET with a wide input DC voltage ranging from 18V to 80V
- 79mm x 80mm (LxW) dimensions (including connector)
- Low-distortion switching that keeps motor audio emissions low and reduces torque ripple
- dv/dt optimized for motor drives less than 10V/ns with an option to increase dv/dt for DC-DC applications
- All current sensing with high accuracy and bandwidth
- All-phase voltage sensing
- Voltage sensing for the DC supply to the drive
- Input supply under-voltage lockout (UVLO)
- Housekeeping power for the various circuits and external controller derived from the main power supply to the EPC91124
- Temperature monitoring circuit
- Shaft encoder/Hall sensors interface connector for motor drive application with two voltage-level selection options
Applications
- BLDC motor control
- Motion control
- Robotics
- Industrial automation
- Other high-efficiency power conversion systems
Specifications
- 18V to 80V input supply voltage range, 48V typical
- 35ARMS maximum phase current
- 20kHz to 100kHz switching frequency range, 50kHz typical
- 8V typical input UVLO voltage
- 0.15V typical input UVLO voltage hysteresis
- Pulse Width Modulation (PWM) logic thresholds
- 2.4V minimum high-level
- 0.8V maximum low-level
- 200kΩ typical PWM input pull-down resistance
- 120ns typical minimum input pulse width
- 50ns typical PWM input-to-switch-node transition delay
- 0V to 3.3V phase current sense voltage dynamic range
- ±125A phase current sense dynamic range
- ±70A overcurrent range
- 1.65V typical amplified current sense signal offset voltage
- 13.2mV/A typical amplified current sense gain
- 29.22mV/V typical phase and DC voltage sense gain
Overview
Connection Diagram
Block Diagram
Publicado: 2026-10-20
| Actualizado: 2026-10-27