IXYS 2000V High Voltage Power MOSFETs

IXYS 2000V High Voltage Power MOSFETs are the highest voltage Power MOSFET product line in the industry in international standard size packages. The current ratings range from 0.6A to 3A. They are specifically designed to address high blocking voltage and high voltage packages.

The IXYS 2000V are easy-to-mount, space saving and have high-power density. These high voltage MOSFETs are ideal for parallel device operation and are cost-effective compared to series-connected, lower-voltage MOSFETs. The IXYS 2000V are optimal for applications like capacitor discharge circuits, high-voltage automated test equipment, laser and X-ray generation systems, high-voltage power supplies, and pulse circuits.

Features

  • High blocking voltage
  • High voltage packages

Applications

  • High voltage power supplies
  • Capacitor discharge applications
  • Pulse circuits
  • Laser and x-ray generation systems
Publicado: 2015-06-03 | Actualizado: 2022-03-11