Kingston

Kingston Technology is a global leader in memory and storage solutions, renowned for its innovation, quality, and reliability. With a workforce of over 3,200 employees worldwide, Kingston is dedicated to delivering cutting-edge solutions across various industries, including industrial and embedded applications. The company's expertise in high-performance memory and storage products enables businesses to meet the evolving demands of modern technology. Kingston prioritizes strong relationships with suppliers, employees, customers, and business partners, ensuring a foundation built on trust, integrity, and collaboration. Kingston's commitment extends beyond providing superior products—the company strives to foster long-term partnerships that drive success and innovation.
-
Kingston Dual Portable Solid-State DrivesSupport USB Type-A and Type-C connections with speeds up to 1,050MB/s.10/12/2025 -
Kingston DataTraveler® Duo USB Flash DrivesUSB-A and USB-C® connectors, high-capacity storage, dual moving cap design.7/10/2025 -
Kingston Canvas Select Plus microSD Memory CardsProvides reliable performance, speed up to 150MB/s1, compatible with Android devices & cameras.14/8/2025 -
Kingston M.2 NVMe Solid State Drives (SSDs)High-performance storage solutions built on the PCIe Gen 4x4 NVMe 1.4 interface.28/5/2025 -
Kingston SDCE High-Endurance microSD Memory CardsWithstand write-intensive applications and are available in 32GB, 64GB, 128GB, and 256GB variants.28/5/2025 -
Kingston M.2 PCIe Gen.4 x4 interface Solid State DrivesCreated for PCs, supplying mobility, stability, reliability, and powerless capability.15/4/2025 -
Kingston PCIe 5.0 NVMe U.2 Enterprise SSDsSSDs that utilize a PCIe 5.0 interface, 3D eTLC NAND, onboard PLP, and AES 256-bit encryption.27/3/2025 -
Kingston M.2 Datacenter Enterprise SSDsHigh-performance PCIe 4.0 NVMe M.2 SSDs designed for high-volume rack-mount servers.7/1/2025 -
Kingston Server Premier DDR5 SDRAM Memory ModulesDDR5-6400 CL52 Synchronous DRAM (SDRAM) memory modules featuring 32 internal banks.19/12/2024 -
Kingston Auto Temp eMMCDesigned to meet the extended automotive operating temperature range of -40°C to 105°C.24/7/2024 -
Kingston Auto Temp DDR3L SDRAMDesigned to meet the extended automotive operating temperature range of -40°C to 105°C.24/7/2024 -
Kingston DataTraveler® DT Max USB 3.2 Gen 2Flash drives offer USB 3.2 Gen 2 performance & produce ultra-fast read speeds up to 1,000/900MB/s1.7/7/2024 -
Kingston M.2 2280 SATA Industrial SSDsIncorporate advanced controllers that automatically perform critical NAND flash management features.4/6/2024 -
Kingston Industrial Temperature M.2 2280 SATA SSDsDesigned and approved for reliable operation over a wide temperature range.17/5/2024 -
Kingston Industrial Temperature 2.5” SATA SSDsDesigned with a capacity range of 128GB to 1024GB, TLC NAND, and MTBF of 2 million hours.19/4/2024 -
Kingston LPDDR4 DRAM DevicesFeature low power consumption and auto precharge option for each burst access.1/12/2023 -
Kingston SSD portátil XS2000Utiliza USB 3.2 Gen 2x2 para velocidades súper rápidas de hasta 2,000 MB/s.17/11/2023 -
Kingston Universal Flash Storage (UFS) DevicesIdeal universal storage solution for smartphones, cameras, tablets, smart homes, wearable and VR.27/10/2023 -
Kingston Unidades externas de estado sólido XS1000SSD compactos y convenientes con velocidades de hasta 1.050 MB/s y capacidades de hasta 2 TB.22/8/2023 -
Kingston KSM32 DDR4 SDRAM Memory Modules8GB, 16GB, 32GB, and 64GB memory size, 1G/2G/4G/8G x 72-bit DDR4-3200 CL22 modules.25/7/2023 -
Kingston Industrial SD Memory CardsOffer endurance and reliability for various industrial applications.12/7/2023 -
Kingston 2.5" SATAIII Enterprise Solid State Drives (SSDs)4th generation data center SATA 3.0, 6Gbps SSD with 3D TLC NAND intended for mixed use workloads.15/6/2023 -
Kingston Módulos de memoria DDR5 FURY Impact16GB and 32GB DDR5-5600 CL40 SDRAM memory modules that are Intel® XMP 3.0 certified.6/1/2023 -
Kingston Módulos de memoria DDR5 FURY BeastThree options available, supports AMD® EXPO v1.0 and Intel® Extreme Memory Profiles 3.0.6/1/2023 -
Kingston Módulos de memoria FURY DDR4/DDR5Includes the Beast and Impact series, both with low power consumption and increased efficiency.6/1/2023 -