Micro Commercial Components (MCC) AEC-Q101 SMD110 Thru SMD120 Schottky Rectifiers

Micro Commercial Components (MCC) AEC-Q101 SMD110 Thru SMD120 Schottky Rectifiers are "green" halogen-free devices. The Micro Commercial Components rectifiers fulfill the highest environmental standards and are fully Automotive Qualified to AEC-Q101. The rectifiers are housed in a low-profile package and boast an impressive surge capability while meeting stringent safety requirements.

Features

  • Halogen-free "green" device
  • Fully automotive qualified to AEC-Q101
  • Low-profile package
  • High surge capability
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture sensitivity level 1
  • Lead-free finish/RoHS compliant ("P" suffix designates RoHS compliant)

Applications

  • Automotive electronics and power management systems
  • Battery charging and protection circuits in electric vehicles
  • Solar power inverters and charge controllers
  • Uninterruptible power supplies (UPS) and power conditioners
  • Industrial power conversion and motor control
  • Consumer electronics, including smartphones and tablets
  • LED lighting and driver circuits
  • Medical equipment power supplies
  • Telecommunications equipment
  • DC-DC voltage conversion in various electronic devices
View Results ( 2 ) Page
N.º de artículo Hoja de datos Serie
SMD110PLQ-TP SMD110PLQ-TP Hoja de datos SMD110PLQ
SMD120PLQ-TP SMD120PLQ-TP Hoja de datos SMD120PLQ
Publicado: 2023-10-18 | Actualizado: 2024-03-29