Melexis

Melexis - Combining a passion for technology with truly inspired engineering, Melexis designs, develops and delivers innovative micro-electronic solutions that enable designers to turn ideas into applications that support the best imaginable future. The company’s advanced mixed-signal semiconductor sensor and actuator components address the challenges of integrating sensing, driving and communication into next-generation products and systems that improve safety, raise efficiency, support sustainability and enhance comfort.
Melexis is headquartered in Belgium and employs over 1,500 people in 19 locations worldwide. The company is publicly traded on Euronext Brussels (MELE).
Melexis is headquartered in Belgium and employs over 1,500 people in 19 locations worldwide. The company is publicly traded on Euronext Brussels (MELE).
-
Melexis Kit de desarrollo de detección de personas DVK90642Designed to demonstrate privacy-friendly people detection using thermal infrared technology.19/1/2026 -
Melexis MLX90382 Magnetic Position Sensor ICsCan calculate both the absolute and incremental position of any rotating magnet.23/12/2025 -
Melexis EVB90382LGO-BAA-602 Development BoardSupplies an effortless way to connect the MLX90382 Triaxis® magnetic sensor to a microcontroller.23/12/2025 -
Melexis MLX90637 Mini Automotive Infrared Thermometer ICEngineered for critical temperature monitoring in EV systems, including inverters, motors, and HVAC.19/12/2025 -
Melexis MLX92211 AEC-Q100 Digital Hall Latch ICsDesigned for automotive and industrial applications requiring robust and precise magnetic sensing.17/10/2025 -
Melexis Arcminaxis™ MLX90384 Evaluation KitsBased on the MLX90384 reference design & developed to simplify exploration of Arcminaxis technology.18/9/2025 -
Melexis EVB90642 Evaluation BoardEasy interface between the MLX90642 thermal IR sensor and a PC.6/6/2025 -
Melexis MLX90642 Thermal IR SensorsFeature a 32x24 pixel matrix with a high Signal-to-Noise ratio (SNR).3/6/2025 -
Melexis CI de sensores magnéticos MLX92235Tiny automotive tiny devices made for micropower open-close detection in a TSOT-3L (SE) package.6/12/2024 -
Melexis Sensor de protección dual con efecto Hall MLX92253Integrates a voltage regulator, two Hall sensors, and two open-drain outputs in a single package.6/12/2024 -
Melexis 2-,3-, & 4-Wheeler Light Electric VehiclesProviding solutions from battery management to drive train efficiency and personalization.17/9/2024 -
Melexis Controladores de ventiladores de una bobina MLX90418CI de controladores de motores BLDC de una bobina que admiten reemplazar motores trifásicos sin sensores tradicionales.2/7/2024 -
Melexis ADK81116MELIBU RGB-LED Automotive Development KitDesigned to simplify the development of dynamic RGB-LED automotive applications.19/6/2024 -
Melexis CI de sensores de posición magnéticos Triaxis® MLX90427CI de sensores de posición con calificación Triaxis® AEC-Q100 con una interfaz serial de alta velocidad.4/6/2024 -
Melexis MLX81143 Smart Multi-Channel RGB LED DriverIdeal for automotive use and features high-speed communication through MeLiBu®.19/3/2024 -
Melexis MLX90830 Triphibian™ MEMS Pressure Sensor ICA packaged, factory-calibrated, absolute pressure sensor measuring spans from 2 bar to 70 bar.2/2/2024 -
Melexis CI de sensores de presión Triphibian™ MLX9083xMiniaturized MEMS pressure sensors that robustly measure gas and liquid media from 2 to 70 bar.1/1/2024 -
Melexis Sensores de presión absoluta MEMS MLX90834Miniaturized absolute MEMS pressure sensors based on Triphibian™ technology.1/1/2024 -
Melexis MLX90394 Micropower Triaxis® 3D Magnetometer3-axis magnetometer suitable for many position sensor applications using Triaxis Hall Technology.22/12/2023 -
Melexis MLX91231 Shunt-Based Smart IVT Battery SensorMeasures 3x physical quantities (current, voltage, & temperature) with 32KB dedicated Flash memory.22/12/2023 -
Melexis MLX90513 Automotive Inductive Position SensorEngineered for absolute rotary & linear motion/position sensing in automotive & industrial apps.24/11/2023 -
Melexis MLX92216 Hall-Effect SwitchesFeature a unipolar direct south switch magnetic function and 90ms typical sleep time.13/11/2023 -
Melexis MLX90423 Triaxis® Magnetic 3D Position SensorsDesigned for use in cost-sensitive automotive applications and industrial implementations.10/11/2023 -
Melexis MLX91230 Smart IVT Sensor ICsSmart Hall-based current sensors of a Gen 3 portfolio measuring current, voltage, and temperature.12/10/2023 -
Melexis DVK91230 Development KitKit is a motherboard and a sensor board for a comprehensive performance evaluation of the MLX91230.10/10/2023 -