Microchip Technology dsPIC33CK64MC105 Curiosity Nano Evaluation Kit

Microchip Technology dsPIC33CK64MC105 Curiosity Nano Evaluation Kit is a hardware platform to evaluate dsPIC33CK64MC105 microcontrollers. The Microchip Technology dsPIC33CK64MC105 board has the dsPIC33CK64MC105 Digital Signal Controller (DSC) mounted. MPLAB® X IDE supports the board with easy access to the features of the dsPIC33CK64MC105. The Curiosity Nano series of evaluation boards include an on-board debugger. No external tools are necessary to program and debug the dsPIC33CK64MC105.

Features

  • dsPIC33CK64MC105 Digital Signal Controller
  • One yellow user LED
  • One mechanical user switch
  • On-board debugger
    • Board identification in Microchip MPLAB X IDE
    • One green power and status LED
    • Programming and debugging
    • Virtual serial port (CDC)
    • One debug GPIO channel (DGI GPIO)
  • Footprint for 8MHz crystal
  • USB powered
  • Adjustable target voltage
    • MIC5353 LDO Regulator controlled by the on-board debugger
    • 3.0–3.6V output voltage (limited by USB input voltage)
    • 500mA maximum output current (limited by ambient temperature and output voltage)

Applications

  • Microcontroller evaluation
  • Development and testing
  • Custom design
  • On-board debugger
  • Education

Overview

Microchip Technology dsPIC33CK64MC105 Curiosity Nano Evaluation Kit
Publicado: 2023-02-22 | Actualizado: 2023-03-03