Microchip Technology MCP3221 A/D Converters
Microchip Technology MCP3221 A/D Converters are successive approximation analog to digital converters with 12-bit resolution. These Microchip A/D converters are based on advanced CMOS technology and provide a maximum standby current of 1µA and 250µA conversion current. The MCP3221 A/D converters feature single-ended input, low power consumption, on-chip conversion clock, I2C™ compatible serial interface, on-chip sample, and hold. These A/D converters communicate via a 2-wire I2C compatible interface, which includes both 100kHz standard and 400kHz fast modes.The MCP3221 A/D converters use the on-chip conversion clock to independently time the I2C interface and conversion clocks. These A/D converters also provide excellent linearity of ±2 Least Significant Bit (LSB) and ±1 LSB differential non-linearity. Typical applications include data logging, multi-zone monitoring, hand-held portable devices, battery-powered test equipment, and remote or isolated data acquisition.
Features
- 12-bit resolution
- 250µA maximum conversion current
- 1µA maximum standby current
- I2C compatible serial interface
- 100kHz standard mode
- 400kHz fast mode
- Up to 8 devices on a single 2-wire bus
- 22.3ksps in I2C fast mode
- Single-ended analog input channel
- On-chip sample and hold
- On-chip conversion clock
- 2.7V to 5.5V single-supply specified operation
- Temperature range
- -40°C to 85°C industrial temperature range
- -40°C to 125°C extended temperature range
Applications
- Data logging
- Multi-zone monitoring
- Hand-held portable applications
- Battery-powered test equipment
- Remote or isolated data acquisition
MCP3221 A/D Converter Block Diagram
View Results ( 9 ) Page
| N.º de artículo | DNL - No linealidad diferencial | INL - No linealidad integral | Temperatura de trabajo mínima | Temperatura de trabajo máxima |
|---|---|---|---|---|
| MCP3221A2T-E/OT | 0.5 LSB | 0.75 LSB | - 40 C | + 125 C |
| MCP3221A0T-E/OT | 0.5 LSB | 0.75 LSB | - 40 C | + 125 C |
| MCP3221A1T-E/OT | 0.5 LSB | 0.75 LSB | - 40 C | + 125 C |
| MCP3221A4T-E/OT | 0.5 LSB | 0.75 LSB | - 40 C | + 125 C |
| MCP3221A5T-E/OT | 0.5 LSB | 0.75 LSB | - 40 C | + 125 C |
| MCP3221A5T-I/OT | 0.5 LSB | 0.75 LSB | - 40 C | + 125 C |
| MCP3221A6T-E/OT | 0.5 LSB | 0.75 LSB | - 40 C | + 125 C |
| MCP3221A7T-E/OT | 0.5 LSB | 0.75 LSB | - 40 C | + 125 C |
| MCP3221A3T-E/OT | 0.5 LSB | 0.75 LSB | - 40 C | + 125 C |
Publicado: 2018-10-26
| Actualizado: 2025-06-03