PANJIT 150V N-Channel Automotive MOSFETs
PANJIT 150V N-Channel Automotive MOSFETs are enhancement-mode MOSFETs optimized to have good Figure of Merit (FOM) and AEC-Q101 qualified with standard-level gate drive. These enhancement-mode automotive MOSFETs operate from 18A to 65A continuous drain current and are AEC-Q101 qualified devices. The 150V N-channel MOSFETs operate from -55°C to 175°C junction and storage temperature range. These N-channel MOSFETs feature green molding compounds that are compliant with the IEC 61249 standard and EU RoHS 2.0. The 150V N-channel MOSFETs are ideal for Battery Management System (BMS), Brushless Direct Current (BLDC), and Switch Mode Power Supply (SMPS) SR.Features
- Excellent Figure of Merit (FOM)
- Standard level drive
- AEC-Q101 qualified
- -55°C to 175°C junction and storage temperature range
- Lead-free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
Applications
- Battery Management System (BMS)
- Brushless Direct Current (BLDC)
- Switch Mode Power Supply (SMPS) SR
View Results ( 7 ) Page
| N.º de artículo | Hoja de datos | Id - Corriente de drenaje continua | Rds On - Resistencia entre drenaje y fuente | Qg - Carga de puerta | Dp - Disipación de potencia | Tiempo de caída | Tiempo de subida | Tiempo de retardo de apagado típico | Tiempo típico de demora de encendido |
|---|---|---|---|---|---|---|---|---|---|
| PJD30N15S-AU_L2_006A1 | ![]() |
26 A | 49 mOhms | 22 nC | 83 W | 11 ns | 14 ns | 17 ns | 8.4 ns |
| PJD45N15S-AU_L2_006A1 | ![]() |
40 A | 25 mOhms | 36 nC | 100 W | 31 ns | 31 ns | 24 ns | 12 ns |
| PJQ4594P-AU_R2_002A1 | ![]() |
18 A | 50 mOhms | 22 nC | 50 W | 11 ns | 14 ns | 17 ns | 8.4 ns |
| PJQ5592-AU_R2_002A1 | ![]() |
42 A | 21 mOhms | 36 nC | 94 W | 31 ns | 31 ns | 24 ns | 12 ns |
| PJQ5594-AU_R2_002A1 | ![]() |
25 A | 49 mOhms | 22 nC | 79 W | 11 ns | 14 ns | 17 ns | 8.4 ns |
| PJD50N15S-AU_L2_006A1 | ![]() |
65 A | 16 mOhms | 53 nC | 167 W | 14 ns | 15 ns | 37 ns | 13 ns |
| PJQ5590-AU_R2_002A1 | ![]() |
59 A | 17 mOhms | 53 nC | 150 W | 14 ns | 15 ns | 37 ns | 13 ns |
Publicado: 2024-08-05
| Actualizado: 2024-08-29