Power Integrations Reference Design Kits (RDKs)

Power Integrations Reference Design Kits (RDKs) are real-world designs optimized for the most popular power conversion/supply applications. These kits speed up timelines for project development by allowing the developers to evaluate, modify, tune, and test existing proven designs. The same design files can be leveraged towards the developer's projects. Power Integrations RDKs are based on high-performance AC-DC, LED driver, or motor driver ICs. The RDKs include a fully functional reference board with complete documentation and provide the essential materials to start the next power supply design. 

The fully functional boards can be used for testing and evaluation purposes, and comprehensive design files accelerate the development of designs. Comprehensive documentation includes specifications, schematics, circuit description, PCB layout, Bill of Materials (BOM), performance data, waveforms, and thermal performance. Typical applications include LED lighting, automotive-qualified power conversion, IoT, home and building automation, industrial and embedded power supplies, appliances, metering, and motor control. 

 

Features

  • Hardware kit
  • Fully functional reference board
  • Comprehensive documentation
  • Supported by complete reference design files

Applications

  • LED lighting
  • Automotive-qualified power conversion
  • Appliances
  • Industrial and embedded power supplies
  • IoT/home and building automation
  • Metering
  • Motor control (fans, blowers, and HVAC)
Publicado: 2020-10-10 | Actualizado: 2026-01-28