Digilent Ettus USRP™ B200mini/B205mini SDR/Cognitive Radio
Digilent Ettus USRP™ B200mini/B205mini Defined/Cognitive Radio is a flexible and compact platform, ideal for hobbyists and OEM applications. The B200mini/B205mini offers a wide frequency range and a user-programmable Xilinx Spartan-6 XC6SLX75 FPGA, all in the size of a business card. The comparable Ettus USRP B205mini-i is an industrial-temperature version with a larger FPGA for more advanced applications.The RF front end utilizes the Analog Devices AD9364 RFIC transceiver with 56MHz instantaneous bandwidth. The board is bus-powered by a high-speed USB 3.0 connection for streaming data to the host computer. Additionally, the USRP B200mini includes connectors for GPIO, JTAG, and synchronization with a 10MHz clock reference or PPS time reference input signal.
The Digilent Ettus USRP™ B200mini/B205mini Defined/Cognitive Radio allows flexibility across various applications, including FM and TV broadcast, cellular, GPS, WiFi, ISM, and more. Prototyping can begin immediately in GNU Radio and participate in the open-source SDR community. Full support by the USRP Hardware Driver™ (UHD) software enables seamless code reuse from existing designs, compatibility with open-source applications like HDSDR and OpenBTS, and an upgrade path to industry-ready USRP systems to meet application requirements.
Features
- RF Specifications
- Analog Devices AD9364 RFIC transceiver
- Xilinx Spartan-6 XC6SLX75 FPGA
- 1 TX, 1 RX Channels
- 70MHz to 6GHz frequency range
- Instantaneous bandwidth up to 56MHz
- -20dBm IIP3 (at typical NF)
- >10dBm Power output
- <8dB Receive noise figure
- Conversion performance and clocks
- 61.44MS/s ADC Sample rate (Max.)
- 12bits ADC Resolution
- 61.44MS/s DAC Sample rate (Max.)
- 12bits DAC Resolution
- 61.44MS/s Host sample rate (16b)
- ±2.0ppm Frequency accuracy
- 5V USB Power
- Physical
- Peripherals of GPIO, JTAG
- Dimensions: 83.3mm x 50.8mm x 8.4mm
- 24.0g Weight
- Environment
- Operating temperature range of 0°C to 40°C (extended to -20°C to 60°C with enclosure kit)
- USRP Hardware Driver 3.9.2 (or later)
- GNU Radio, C/C++, Python
- Synchronization
- 10MHz clock reference
- PPS time reference
- Product compliance
- 8471809000 HTC
- 3A992.a ECCN
Applications
- Software-defined radio
- Radio astronomy
- Industrial, Scientific, and Medical (ISM)
- Radar
- Cellular communication, GPS, Wi-Fi®
- OTA TV and radio broadcasting
- Media streaming
- Aviation transponders
Resources
Front Overview
Back Overview
Block Diagram
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| 471-044 | ![]() |
Herramientas de desarrollo RF Software Defined Radio - B200mini w/Enclosure Bundle |
| 6002-410-022 | ![]() |
Herramientas de desarrollo RF Software Defined Radio - USRP B200mini Product Kit |
| 471-045 | ![]() |
Módulos RF Software Defined Radio - B205mini-i w/Enclosure Bundle |
| 6002-240-011 | Gabinetes para informática de una sola placa Software Defined Radio - B205mini-i Enclosure Kit | |
| 6002-240-012 | Gabinetes para informática de una sola placa Software Defined Radio - B200mini Enclosure Kit |