Nuevos Módulos RF

Rosenberger RoProxCon Hybrid Receivers are an innovative connection system that enables contactless connections over a short distance. These receivers data transmission is based on radio transmission at a carrier frequency of 60GHz. The hybrid receivers require a pair of RoProxCon data lines for a full-duplex Gigabit Ethernet transmission. These receivers feature up to 1Gbit/s data rate, <1µs latency, 360° rotation, and ≤2000m altitude. The RoProxCon hybrid receivers support Ethernet, EtherCAT, and Profinet protocols. These receivers are IP67 rated for the degree of protection in the mated condition.
-
Rosenberger RoProxCon Hybrid ReceiversInnovative connection system that enables contactless connections over a short distance.9/7/2026 -
M5Stack Unit NFC Near-Field Communication Read/Write UnitOperates at 13.56MHz and features a ST25R3916 high-performance NFC front-end IC.4/6/2026 -
Digi XBee® XR PRO RF ModulesOperates from 902MHz to 928MHz and is over-the-air compatible with Digi XBee® SX PRO RF modules.14/5/2026 -
Altech Push Button Digital IndicatorsOffer durable and modular control solutions for industrial panels.26/3/2026 -
Würth Elektronik Olis-e 868MHz Radio ModuleWithout firmware, offers a compact sub-GHz wireless system for IoT and sensor applications.26/2/2026 -
M5Stack CoreS3 Thread BR Thread Border Router KitFeatures a CoreS3 controller and a Module Gateway H2 wireless module for smart homes and sensors.3/2/2026 -
M5Stack CC1101 Wireless Communication ModuleAdopts the E07-900M10S module solution with an operating frequency range of 855MHz to 925MHz.23/1/2026 -
Digi XBee LPX 900 RF ModulesCompact and dependable RF solution optimized for long-range wireless connectivity.12/1/2026 -
M5Stack C6L LoRa Communication Unit for MeshtasticHighly integrated and equipped with M5Stack's Stamp C6LoRa module, supporting 868MHz to 923MHz.26/12/2025 -
Digi XBee® XR 920 Japan RF ModulesDelivers long-range, secure connectivity in compact, pre-certified designs.3/12/2025 -
Analog Devices Inc. AD-JUPITER-EBZ Software-Defined Radio PlatformBased on the Analog Devices ADRV9002 and Xilinx Zynq UltraScale+ MPSoC.13/10/2025 -
Pasternack RF AmplifiersOffers broadband/wideband, high-power, high-gain, high-frequency, limiting, and LNA categories.12/6/2025 -
Rosenberger Sistema en módulo RoProxCon®Radio module designed for high-speed data transmission based on a 60GHz carrier frequency rating.27/3/2025 -
Mini-Circuits RFS-2G42G5050+ High-Power Signal-Source ModulesGenerates pulsed and CW signals from 2.4GHz to 2.5GHz at power levels as high as 50W.28/2/2025 -
Mini-Circuits RCDAT-18G-63 Programmable AttenuatorFor signal level control applications from 100MHz-18GHz, offers 0-63dB attenuation in 0.25dB steps.4/2/2025 -
Signalens SignalSDR ProDelivers high-performance SDR capabilities in a form factor size of a credit card or Raspberry Pi.30/1/2025 -
M5Stack U184 LoRaWAN® Units with AntennaCommunication modules based on LoRa® technology with an integrated antenna.27/1/2025 -
Mini-Circuits ZJL Coaxial AmplifierOffers an SMA connector type, 20MHz to 7000MHz frequency range, and 50Ω impedance rating.15/10/2024 -
Digi XBee® LR LoRaWAN® ModulesOffer wireless communication that OEMs can easily integrate into end-node sensor products.15/7/2024 -
Seeed Studio Wio-E5-LE LoRa® Wireless ModulesCompatibility with LoRaWAN® Class A/B/C protocols and offers a broad frequency range.13/6/2024 -
Qorvo QPM2101 S-Band Receive VGA ModulesGaAs multi-chip modules designed for S-Band radar applications within the 2.5GHz to 4.0GHz range.8/2/2024 -
Banner Engineering R70 Serial & Ethernet Data RadiosCompact, industrial, and communication devices available in the R70ER and R70SR series.18/1/2024 -
Mini-Circuits ZX76 Digital Step AttenuatorsFeatures adjustable attenuation between 0dB and 31.5dB within a 0.1GHz to 65GHz frequency range.30/11/2023 -
Lime Microsystems LimeSDR Mini 2.0Open-source USB stick SDR based on the LMS7002M RF Transceiver and the Lattice ECP5 FPGA.31/8/2023 -
Digi XBee® XR 868 RF ModulesSupport deployment of long-range connectivity applications in the European region.7/6/2023