Sanyo Denki 120W 9WPA High Airflow, Splash Proof DC Fans
Sanyo Denki 120W 9WPA High Airflow, Splash Proof DC Fans are 120mm x 120mm x 25mm size fans with improved airflow and low power consumption. These high-performance fans improve cooling performance while reducing thickness. The San Ace 120W 9WPA fans feature 10MΩ minimum insulation resistance at 500VDC (between lead wire conductors and frame). These fans achieve an IP68 water and dust protection rating, maintaining stable operation in harsh environmental conditions. The San Ace 120W 9WPA fans are used in applications such as EV chargers, storage batteries, PV inverters, digital signage, and plant factories.Features
- High static pressure and airflow
- Low power consumption
- Water and dust protection with an IP68 rating
- Eco product certified
- RoHS directive-compliant
- Energy saving
- Reduced thickness
Applications
- EV chargers
- Storage batteries
- PV inverters
- Digital signage
- Plant factories
Dimension Diagram
View Results ( 20 ) Page
| N.º de artículo | Hoja de datos | Voltaje de alimentación operativo | Circulación de aire | Velocidad | Régimen de potencia | Tipo de corriente | Dimensiones del marco - mm. | Vida útil | Ruido | Clasificación IP |
|---|---|---|---|---|---|---|---|---|---|---|
| 9WPA1212J4001 | ![]() |
12 VDC | 148 CFM | 5400 RPM | 12 W | DC | 120 mm x 120 mm x 25 mm | 70000 Hour | 53 dBA | IP68 |
| 9WPA1224J4001 | ![]() |
24 VDC | 148 CFM | 5400 RPM | 12 W | DC | 120 mm x 120 mm x 25 mm | 70000 Hour | 53 dBA | IP68 |
| 9WPA1212P4J001 | ![]() |
12 VDC | 148 CFM | 5400 RPM | 12 W | DC | 120 mm x 120 mm x 25 mm | 70000 Hour | 53 dBA | IP68 |
| 9WPA1212P4G001 | ![]() |
12 VDC | 117 CFM | 4250 RPM | 6 W | DC | 120 mm x 120 mm x 25 mm | 70000 Hour | 46 dBA | IP68 |
| 9WPA1224P4G001 | ![]() |
24 VDC | 117 CFM | 4250 RPM | 6 W | DC | 120 mm x 120 mm x 25 mm | 70000 Hour | 46 dBA | IP68 |
| 9WPA1224P4J001 | ![]() |
24 VDC | 148 CFM | 5400 RPM | 12 W | DC | 120 mm x 120 mm x 25 mm | 70000 Hour | 53 dBA | IP68 |
| 9WPA1212G4001 | ![]() |
12 VDC | 117 CFM | 4250 RPM | 6 W | DC | 120 mm x 120 mm x 25 mm | 70000 Hour | 46 dBA | IP68 |
| 9WPA1212G40011 | ![]() |
12 VDC | 117 CFM | 4250 RPM | 6 W | DC | 120 mm x 120 mm x 25 mm | 70000 Hour | 46 dBA | IP68 |
| 9WPA1212H4001 | ![]() |
12 VDC | 65 CFM | 2400 RPM | 1.44 W | DC | 120 mm x 120 mm x 25 mm | 70000 Hour | 30 dBA | IP68 |
| 9WPA1212H40011 | ![]() |
12 VDC | 65 CFM | 2400 RPM | 1.44 W | DC | 120 mm x 120 mm x 25 mm | 70000 Hour | 30 dBA | IP68 |
Publicado: 2025-03-31
| Actualizado: 2025-11-04