Analog Devices Inc. AD-ETHERNETAPLDEVICE-SL Ethernet-APL Platform

Analog Devices AD-ETHERNETAPLDEVICE-SL Ethernet-APL Field Platform is a complete field-device platform for prototyping intelligent, secure, and connected industrial devices. The platform employs a DIN B-compatible design to simplify Ethernet-APL field device development and is designed and certified for intrinsic safety. The ADI AD-ETHERNETAPLDEVICE-SL platform integrates processing, memory, safety, security, and single-pair Ethernet connectivity for high-performance field applications. The Ethernet-APL Field Platform includes a MAX32690 dual-core Arm® Cortex®-M4 MCU with FPU and RISC-V co-processor, external RAM and Flash, and a 10Mbps single-pair Ethernet link enabled by the ADIN1110 10BASE-T1L MAC/PHY.

The platform supports Ethernet-APL field device prototyping, remote data acquisition, system configuration, and industrial application development. The AD-ETHERNETAPLDEVICE-SL supports open-source software, Zephyr board definition support, Code Fusion Studio support, and example protocol support for PROFINET, EtherNet/IP, and MQTT.

Features

  • Complete Ethernet-APL field platform for intelligent, secure, and connected field device prototyping
  • DIN B-compatible design for easier Ethernet-APL field device development
  • Designed and certified for intrinsic safety with Ex ia IIC Ga certification
  • FS-Enabled SIL-2 platform with hardware diagnostics and FMEDA documentation
  • Tested for Ethernet-APL compliance to IEEE 802.3cg-2019
  • Highly efficient architecture designed to maximize power available to the field device
  • Extensive security support for hardware root-of-trust, data confidentiality and integrity, and secure communications
  • Open-source software stack for evaluation, prototyping, firmware development, and application development
  • Protocol support for PROFINET, EtherNet/IP, and MQTT

Applications

  • Ethernet-APL field device prototyping
  • Intelligent and secure connected field devices
  • Remote data acquisition
  • System configuration over single-pair Ethernet
  • Industrial firmware and application development
  • PROFINET, EtherNet/IP, and MQTT evaluation

Specifications

  • MAX32690 dual-core Arm Cortex-M4 MCU with FPU and RISC-V co-processor
  • External RAM of 512Mb and Flash of 64Mb
  • ADIN1110 10BASE-T1L MAC/PHY for 10Mbps single-pair Ethernet link
  • Powered through Single-Pair Power over Ethernet
  • Input voltage range of 9V to 15V
  • Functional safety components
    • MAX42500 voltage monitor with integrated windowing watchdog
    • MAX6613 temperature sensor
    • ADFS7124-4 sigma-delta ADC functionally safety approved to SC3

Required Equipment

  • DEMO-ADIN1100D2Z recommended as the power source and media converter for Ethernet signals

Software

  • Open-source software stack included with supporting collateral
  • Zephyr with available board definition
  • Code Fusion Studio support

Kit Contents

  • Three-board kit for Ethernet-APL field platform evaluation
  • Third non-intrinsically safe board for RISC-V JTAG debugger access
  • Intrinsically safe certified boards
  • Arm programmer
  • RISC-V programmer

Block Diagram

Block Diagram - Analog Devices Inc. AD-ETHERNETAPLDEVICE-SL Ethernet-APL Platform

Overview

Analog Devices Inc. AD-ETHERNETAPLDEVICE-SL Ethernet-APL Platform

Hardware Components & Connections

Location Circuit - Analog Devices Inc. AD-ETHERNETAPLDEVICE-SL Ethernet-APL Platform
Publicado: 2026-07-10 | Actualizado: 2026-07-15